USR IOT USR-TCP232-E2
| Manufacturer | USR IOTAsian Brands |
| MPN | USR-TCP232-E2 |
| LCSC Part # | C492705 |
| Packaging | - |
| Customer # | |
| Key Attributes | Serial-to-Ethernet module |
| Datasheet | USR IOT USR-TCP232-E2 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Networking Solutions/Serial Device Servers | |
| Manufacturer | USR IOT | |
| Packaging | - | |
| Isolation | Yes | |
| Voltage - Supply | 3.3V~3.6V;5V~7V | |
| Current - Supply | 120mA | |
| Data Rate | 100Mbps |
| Type | Description | |
|---|---|---|
| Category | Networking Solutions/Serial Device Servers | |
| Manufacturer | USR IOT | |
| Packaging | - | |
| Isolation | Yes |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.3V~3.6V;5V~7V | |
| Current - Supply | 120mA | |
| Data Rate | 100Mbps |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- Multi-function serial-to-Ethernet converter USR-TCP232-E2 enables transparent data transmission between RJ45 and TTL interfaces, supporting TCP and UDP protocols. Features low power consumption, Cortex-M4 architecture with up to 120MHz clock frequency, delivering high speed and stability.
- A multi-function Ethernet-to-serial data conversion module with integrated TCP/IP stack, enabling embedded devices to easily implement serial-to-Ethernet functionality — saving development time and resources, accelerating time-to-market, and enhancing competitiveness.
- Integrated 10/100M adaptive Ethernet interface with serial baud rate up to 1Mbps. Supports TCP Server, TCP Client, UDP, Httpd Client, and WEB to Serial (WebSocket) operating modes, with easy configuration via web browser or software.
Features
AI Translation
- Dual TTL serial ports simultaneous operation
- Virtual COM port mode with companion software (USR-VCOM)
- DHCP automatic IP acquisition
- VIP customer configuration protocol for integrating parameter settings into user applications
- Built-in web page for parameter configuration; customizable web page available
- UDP-based configuration with provided protocol and setup software source code
- Serial command-based parameter configuration with provided protocol
- Globally unique MAC address purchased from IEEE; user-defined MAC address also supported
- DNS support: domain name supported for server address
- HTTP server port (default 80) modification support
- Modbus gateway support with dual Socket
- Network printing support
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Networking Solutions/Serial Device Servers | |
| Manufacturer | USR IOT | |
| Packaging | - | |
| Isolation | Yes | |
| Voltage - Supply | 3.3V~3.6V;5V~7V | |
| Current - Supply | 120mA | |
| Data Rate | 100Mbps |
| Type | Description | |
|---|---|---|
| Category | Networking Solutions/Serial Device Servers | |
| Manufacturer | USR IOT | |
| Packaging | - | |
| Isolation | Yes |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.3V~3.6V;5V~7V | |
| Current - Supply | 120mA | |
| Data Rate | 100Mbps |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- Multi-function serial-to-Ethernet converter USR-TCP232-E2 enables transparent data transmission between RJ45 and TTL interfaces, supporting TCP and UDP protocols. Features low power consumption, Cortex-M4 architecture with up to 120MHz clock frequency, delivering high speed and stability.
- A multi-function Ethernet-to-serial data conversion module with integrated TCP/IP stack, enabling embedded devices to easily implement serial-to-Ethernet functionality — saving development time and resources, accelerating time-to-market, and enhancing competitiveness.
- Integrated 10/100M adaptive Ethernet interface with serial baud rate up to 1Mbps. Supports TCP Server, TCP Client, UDP, Httpd Client, and WEB to Serial (WebSocket) operating modes, with easy configuration via web browser or software.
Features
AI Translation
- Dual TTL serial ports simultaneous operation
- Virtual COM port mode with companion software (USR-VCOM)
- DHCP automatic IP acquisition
- VIP customer configuration protocol for integrating parameter settings into user applications
- Built-in web page for parameter configuration; customizable web page available
- UDP-based configuration with provided protocol and setup software source code
- Serial command-based parameter configuration with provided protocol
- Globally unique MAC address purchased from IEEE; user-defined MAC address also supported
- DNS support: domain name supported for server address
- HTTP server port (default 80) modification support
- Modbus gateway support with dual Socket
- Network printing support
C492705 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



