USR IOT WH-BLE103a
| Manufacturer | USR IOTAsian Brands |
| MPN | WH-BLE103a |
| LCSC Part # | C492698 |
| Packaging | - |
| Customer # | |
| Key Attributes | RF Transceiver Modules and Modems |
| Datasheet | USR IOT WH-BLE103a |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | USR IOT | |
| Packaging | - | |
| Features | Mesh networking;Encryption function |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | USR IOT |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Mesh networking;Encryption function |
Introduction
The WH-BLE103 module is an ultra-low-power Bluetooth 4.2 module designed for point-to-point transparent data transmission and encrypted transmission. Users do not need to be concerned with the transmission protocol — simple configuration is all that is required to establish communication. This module supports both master and slave roles: users can pair two modules in a master-slave configuration for transparent data transmission, or develop a mobile APP based on the standard BLE protocol for connection and communication. The module supports one-to-many broadcasting; users can easily configure it as a broadcast signal transmitter, and with the built-in iBeacon protocol, it can be deployed as an iBeacon device with minimal setup. The module also supports 128-bit UUID modification, ensuring compatibility with modules from other manufacturers. It is a versatile, simple, reliable, and highly compatible IoT transmission module.
Features
- Compatible with USR-BLE101 in function and package, with added external version and GPIO
- Ultra-compact 10 x 10 x 2mm form factor
- Supports BLE 4.2 protocol, backward compatible
- Average 310uA low-power broadcast mode, average 500nA sleep mode, multiple wake-up methods
- Master/slave integrated, fast switching
- Multiple configuration methods: UART AT commands, pass-through AT commands
- Supports 1-to-many broadcast mode, built-in iBeacon protocol
- Supports Mesh networking for rapid Bluetooth ad-hoc network deployment
- Bluetooth to UART data transmission
- 2.1V - 3.6V single power supply
- Ultra-long transmission range, up to 60m module-to-module
- Supports 128-bit UUID format, compatible with modules from other manufacturers
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | USR IOT | |
| Packaging | - | |
| Features | Mesh networking;Encryption function |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | USR IOT |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Mesh networking;Encryption function |
Introduction
The WH-BLE103 module is an ultra-low-power Bluetooth 4.2 module designed for point-to-point transparent data transmission and encrypted transmission. Users do not need to be concerned with the transmission protocol — simple configuration is all that is required to establish communication. This module supports both master and slave roles: users can pair two modules in a master-slave configuration for transparent data transmission, or develop a mobile APP based on the standard BLE protocol for connection and communication. The module supports one-to-many broadcasting; users can easily configure it as a broadcast signal transmitter, and with the built-in iBeacon protocol, it can be deployed as an iBeacon device with minimal setup. The module also supports 128-bit UUID modification, ensuring compatibility with modules from other manufacturers. It is a versatile, simple, reliable, and highly compatible IoT transmission module.
Features
- Compatible with USR-BLE101 in function and package, with added external version and GPIO
- Ultra-compact 10 x 10 x 2mm form factor
- Supports BLE 4.2 protocol, backward compatible
- Average 310uA low-power broadcast mode, average 500nA sleep mode, multiple wake-up methods
- Master/slave integrated, fast switching
- Multiple configuration methods: UART AT commands, pass-through AT commands
- Supports 1-to-many broadcast mode, built-in iBeacon protocol
- Supports Mesh networking for rapid Bluetooth ad-hoc network deployment
- Bluetooth to UART data transmission
- 2.1V - 3.6V single power supply
- Ultra-long transmission range, up to 60m module-to-module
- Supports 128-bit UUID format, compatible with modules from other manufacturers
C492698 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8517629900 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8517629900 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



