HXY MOSFET FQD2N60CTF-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | FQD2N60CTF-HXY |
| LCSC Part # | C49256949 |
| Packaging | TO-252-2L |
| Customer # | |
| Key Attributes | MOSFET N-CH 600V 2A TO-252-2L |
| Datasheet | HXY MOSFET FQD2N60CTF-HXY |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Configuration | Standalone | |
| Drain to Source Voltage | 650V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 2A | |
| Output Capacitance(Coss) | 33pF | |
| Ciss-Input Capacitance | 335pF | |
| Pd - Power Dissipation | 35W | |
| Reverse Transfer Capacitance (Crss) | 3pF | |
| RDS(on) | 4.2Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 9.5nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Configuration | Standalone | |
| Drain to Source Voltage | 650V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 2A | |
| Output Capacitance(Coss) | 33pF |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 335pF | |
| Pd - Power Dissipation | 35W | |
| Reverse Transfer Capacitance (Crss) | 3pF | |
| RDS(on) | 4.2Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 9.5nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Configuration | Standalone | |
| Drain to Source Voltage | 650V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 2A | |
| Output Capacitance(Coss) | 33pF | |
| Ciss-Input Capacitance | 335pF | |
| Pd - Power Dissipation | 35W | |
| Reverse Transfer Capacitance (Crss) | 3pF | |
| RDS(on) | 4.2Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 9.5nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Configuration | Standalone | |
| Drain to Source Voltage | 650V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 2A | |
| Output Capacitance(Coss) | 33pF |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 335pF | |
| Pd - Power Dissipation | 35W | |
| Reverse Transfer Capacitance (Crss) | 3pF | |
| RDS(on) | 4.2Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 9.5nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



