LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VBsemi Elec SIJA54ADP-T1-GE3-VB

Manufacturer
VBsemi ElecAsian Brands
MPN
SIJA54ADP-T1-GE3-VB
LCSC Part #
C49253781
Packaging
LFPAK56
Customer #
Key Attributes
MOSFET N-CH 40V 150A LFPAK56
DatasheetVBsemi Elec SIJA54ADP-T1-GE3-VB
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingLFPAK56
Operating Temperature-55℃~+175℃
Drain to Source Voltage40V
Output Capacitance(Coss)1.65nF
Current - Continuous Drain(Id)150A
Ciss-Input Capacitance6nF
Pd - Power Dissipation375W
Reverse Transfer Capacitance (Crss)450pF
RDS(on)0.7mΩ@10V
Number1 N-channel
Gate Charge(Qg)80nC@10V
Gate Threshold Voltage (Vgs(th))4V
TypeN-Channel

Features

AI Translation
  • SGT Power MOSFET
  • 100% Rg and UIS tested

Applications

AI Translation
  • Synchronous rectification
  • Power supply