LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PDW SS2200B product image
  • SS2200B thumbnail 1
  • SS2200B thumbnail 2
  • SS2200B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PDW SS2200B

Manufacturer
PDWAsian Brands
MPN
SS2200B
LCSC Part #
C49247315
Packaging
SMB
Customer #
Key Attributes
DIODE SCHOTTKY 200V SMB
DatasheetPDW SS2200B
RoHS Compliance2 documents available
Alternative Parts2
In-Stock: 940
940 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0597$ 0.60
100+$ 0.0494$ 4.94
300+$ 0.0443$ 13.29
3,000+$ 0.0404$ 121.20
6,000+$ 0.0373$ 223.80
9,000+$ 0.0358$ 322.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerPDW
PackagingSMB
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)200V
Voltage - Forward(Vf@If)900mV@2A
Reverse Leakage Current (Ir)20uA@200V
Non-Repetitive Peak Forward Surge Current50A
Current - Rectified2A

Features

AI Translation
  • Plastic package meets UL 94V-0 flammability rating
  • Surface mount applications
  • Low reverse leakage current
  • Built-in stress relief structure for automated assembly
  • High forward surge current capability
  • Guaranteed high-temperature solderability: 260°C/10 seconds at terminals

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SS3200BPDWSMB500$ 0.0446
SS520BPDWSMB890$ 0.0791