PDW SMAJ28CA
| Manufacturer | PDWAsian Brands |
| MPN | SMAJ28CA |
| LCSC Part # | C49242862 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | TVS DIODE 28VWM 45.4VC SMA |
| Datasheet | PDW SMAJ28CA |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PDW | |
| Packaging | SMA | |
| Clamping Voltage | 45.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 8.8A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 34.4V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 28V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PDW | |
| Packaging | SMA | |
| Clamping Voltage | 45.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 8.8A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 34.4V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 28V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
SMAJ series transient voltage suppressors are excellent overvoltage protection devices. This series is specifically designed to protect sensitive electronic equipment from voltage transients caused by lightning strikes and other transient voltage events.
Features
AI Translation
- Excellent clamping capability
- Low leakage current
- High surge capability
- Glass passivated die
- Epoxy encapsulation
- Built-in strain relief structure
- Fatigue-free
- RoHS compliant
- Fast response time: 0V to minimum breakdown voltage (VBR min) typically less than 1.0 ps
Applications
AI Translation
- Telecommunications
- Computers
- Industrial Electronics
- Consumer Electronics
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PDW | |
| Packaging | SMA | |
| Clamping Voltage | 45.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 8.8A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 34.4V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 28V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PDW | |
| Packaging | SMA | |
| Clamping Voltage | 45.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 8.8A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 34.4V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 28V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
SMAJ series transient voltage suppressors are excellent overvoltage protection devices. This series is specifically designed to protect sensitive electronic equipment from voltage transients caused by lightning strikes and other transient voltage events.
Features
AI Translation
- Excellent clamping capability
- Low leakage current
- High surge capability
- Glass passivated die
- Epoxy encapsulation
- Built-in strain relief structure
- Fatigue-free
- RoHS compliant
- Fast response time: 0V to minimum breakdown voltage (VBR min) typically less than 1.0 ps
Applications
AI Translation
- Telecommunications
- Computers
- Industrial Electronics
- Consumer Electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



