Megain M2M-0080-120K
| Manufacturer | MegainAsian Brands |
| MPN | M2M-0080-120K |
| LCSC Part # | C49242768 |
| Packaging | TO-247-4 |
| Customer # | |
| Key Attributes | Silicon Carbide MOSFET N-Channel Enhancement Mode |
| Datasheet | Megain M2M-0080-120K |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Megain | |
| Packaging | TO-247-4 | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 1.2kV | |
| Current - Continuous Drain(Id) | 28A | |
| Output Capacitance(Coss) | 72.6pF | |
| Ciss-Input Capacitance | 2.016nF | |
| Pd - Power Dissipation | 166W | |
| Reverse Transfer Capacitance (Crss) | 17.9pF | |
| RDS(on) | 98mΩ | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 85nC | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Megain | |
| Packaging | TO-247-4 | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 1.2kV | |
| Current - Continuous Drain(Id) | 28A | |
| Output Capacitance(Coss) | 72.6pF |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 2.016nF | |
| Pd - Power Dissipation | 166W | |
| Reverse Transfer Capacitance (Crss) | 17.9pF | |
| RDS(on) | 98mΩ | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 85nC | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High blocking voltage with low on-resistance
- Low capacitance for high-speed switching
- Easy paralleling and simple gate drive
- Avalanche ruggedness
- Halogen-free, RoHS compliant
Applications
AI Translation
- Solar inverters
- Switch-mode power supplies
- High-voltage DC/DC converters
- Battery chargers
- Motor drives
- Pulsed power applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Megain | |
| Packaging | TO-247-4 | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 1.2kV | |
| Current - Continuous Drain(Id) | 28A | |
| Output Capacitance(Coss) | 72.6pF | |
| Ciss-Input Capacitance | 2.016nF | |
| Pd - Power Dissipation | 166W | |
| Reverse Transfer Capacitance (Crss) | 17.9pF | |
| RDS(on) | 98mΩ | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 85nC | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Megain | |
| Packaging | TO-247-4 | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 1.2kV | |
| Current - Continuous Drain(Id) | 28A | |
| Output Capacitance(Coss) | 72.6pF |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 2.016nF | |
| Pd - Power Dissipation | 166W | |
| Reverse Transfer Capacitance (Crss) | 17.9pF | |
| RDS(on) | 98mΩ | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 85nC | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High blocking voltage with low on-resistance
- Low capacitance for high-speed switching
- Easy paralleling and simple gate drive
- Avalanche ruggedness
- Halogen-free, RoHS compliant
Applications
AI Translation
- Solar inverters
- Switch-mode power supplies
- High-voltage DC/DC converters
- Battery chargers
- Motor drives
- Pulsed power applications
C49242768 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



