Megain MGC022N06L
| Manufacturer | MegainAsian Brands |
| MPN | MGC022N06L |
| LCSC Part # | C49242751 |
| Packaging | PDFN-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 142A PDFN-8(5x6) |
| Datasheet | Megain MGC022N06L |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Megain | |
| Packaging | PDFN-8(5x6) | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 1.331nF | |
| Current - Continuous Drain(Id) | 142A | |
| Ciss-Input Capacitance | 5.155nF | |
| Pd - Power Dissipation | 2.6W | |
| Reverse Transfer Capacitance (Crss) | 193pF | |
| RDS(on) | 2.2mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 93.7nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Megain | |
| Packaging | PDFN-8(5x6) | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 1.331nF | |
| Current - Continuous Drain(Id) | 142A | |
| Ciss-Input Capacitance | 5.155nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2.6W | |
| Reverse Transfer Capacitance (Crss) | 193pF | |
| RDS(on) | 2.2mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 93.7nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This N-channel MOSFET utilizes advanced trench technology and design to deliver excellent on-resistance (RDS(on)) with low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- Fast switching speed
- Reliable and durable
- RoHS compliant and halogen-free
- 100% UIS and Rg tested
Applications
AI Translation
- Switching and synchronous rectification - Brushless DC motor (BLDC)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Megain | |
| Packaging | PDFN-8(5x6) | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 1.331nF | |
| Current - Continuous Drain(Id) | 142A | |
| Ciss-Input Capacitance | 5.155nF | |
| Pd - Power Dissipation | 2.6W | |
| Reverse Transfer Capacitance (Crss) | 193pF | |
| RDS(on) | 2.2mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 93.7nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Megain | |
| Packaging | PDFN-8(5x6) | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 1.331nF | |
| Current - Continuous Drain(Id) | 142A | |
| Ciss-Input Capacitance | 5.155nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2.6W | |
| Reverse Transfer Capacitance (Crss) | 193pF | |
| RDS(on) | 2.2mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 93.7nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This N-channel MOSFET utilizes advanced trench technology and design to deliver excellent on-resistance (RDS(on)) with low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- Fast switching speed
- Reliable and durable
- RoHS compliant and halogen-free
- 100% UIS and Rg tested
Applications
AI Translation
- Switching and synchronous rectification - Brushless DC motor (BLDC)
C49242751 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



