PDW 1SMB5918B
| Manufacturer | PDWAsian Brands |
| MPN | 1SMB5918B |
| LCSC Part # | C49242720 |
| Packaging | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | DIODE ZENER 5.1V 3W SMB(DO-214AA) |
| Datasheet | PDW 1SMB5918B |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | PDW | |
| Packaging | SMB(DO-214AA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 3W | |
| Reverse Leakage Current (Ir) | 5uA | |
| Impedance(Zzt) | 4Ω | |
| Zener Voltage(Range) | 4.84V~5.36V | |
| Zener Voltage(Nom) | 5.1V | |
| Impedance(Zzk) | 350Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | PDW | |
| Packaging | SMB(DO-214AA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3W | |
| Reverse Leakage Current (Ir) | 5uA | |
| Impedance(Zzt) | 4Ω | |
| Zener Voltage(Range) | 4.84V~5.36V | |
| Zener Voltage(Nom) | 5.1V | |
| Impedance(Zzk) | 350Ω |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 1SMB59 series Zener diodes are excellent voltage stabilization devices, designed for applications such as voltage regulation and voltage adjustment.
Features
AI Translation
- Surface mount application
- Low zener impedance
- Low regulation coefficient
- Epoxy encapsulation
- RoHS compliant
Applications
AI Translation
- Voltage regulation
- Voltage adjustment
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | PDW | |
| Packaging | SMB(DO-214AA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 3W | |
| Reverse Leakage Current (Ir) | 5uA | |
| Impedance(Zzt) | 4Ω | |
| Zener Voltage(Range) | 4.84V~5.36V | |
| Zener Voltage(Nom) | 5.1V | |
| Impedance(Zzk) | 350Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | PDW | |
| Packaging | SMB(DO-214AA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3W | |
| Reverse Leakage Current (Ir) | 5uA | |
| Impedance(Zzt) | 4Ω | |
| Zener Voltage(Range) | 4.84V~5.36V | |
| Zener Voltage(Nom) | 5.1V | |
| Impedance(Zzk) | 350Ω |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 1SMB59 series Zener diodes are excellent voltage stabilization devices, designed for applications such as voltage regulation and voltage adjustment.
Features
AI Translation
- Surface mount application
- Low zener impedance
- Low regulation coefficient
- Epoxy encapsulation
- RoHS compliant
Applications
AI Translation
- Voltage regulation
- Voltage adjustment
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



