LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YLPTEC A0505XT-1WR3

Manufacturer
YLPTECAsian Brands
MPN
A0505XT-1WR3
LCSC Part #
C49242255
Packaging
SMD,15.2x8.5mm
Customer #
Key Attributes
5V 5.5V SMD,15.2x8.5mm DC DC Converters
DatasheetYLPTEC A0505XT-1WR3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingSMD,15.2x8.5mm
Output Voltage5V
Ripple Noise80mVp-p
Type-
Operating Temperature-40℃~+105℃
Quiescent Supply Current8mA
Voltage - Supply5.5V
Capacitive Load(Max)1200uF
Number of Outputs2
Iout100mA
Height7.3mm
Frequency - Switching330kHz
Isolation Voltage(Vrms)1.5kV
Output Power1W
FeaturesShort Circuit Protection;Automatic fault recovery
Conversion Efficiency82%
Length15.2mm
Width8.5mm

Features

AI Translation
  • Regulated voltage input, isolated unregulated dual output
  • Continuous short-circuit protection
  • Operating temperature range -40°C to +105°C
  • Compact SMD package, industry-standard pinout
  • Isolation voltage 1500VDC
  • Maximum efficiency up to 86%
  • Low no-load input current

Applications

AI Translation
  • Pure digital circuit applications
  • General low-frequency analog circuit applications
  • Relay driver circuit applications
  • On-board power systems requiring an isolated output voltage from the input supply