LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

PDW SS210A

Manufacturer
PDWAsian Brands
MPN
SS210A
LCSC Part #
C49238359
Packaging
SMA
Customer #
Key Attributes
DIODE SCHOTTKY 100V SMA
DatasheetPDW SS210A
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerPDW
PackagingSMA
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)100V
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation-
Voltage - Forward(Vf@If)900mV@2A
Reverse Leakage Current (Ir)20uA@100V
Non-Repetitive Peak Forward Surge Current50A
Current - Rectified2A

Features

AI Translation
  • Plastic package meets UL 94V-0 flammability rating
  • Surface mount applications
  • Low power consumption, high efficiency
  • Built-in stress relief, suitable for automated placement
  • High forward surge current capability
  • Guaranteed high-temperature soldering: 260℃/10 seconds at terminals
  • Case: SMA (DO-214AC) package molded plastic body
  • Terminals: tin-plated, solderable
  • Polarity: color band indicates cathode
  • Mounting position: any