LITEON LTR-390UV-01
| Manufacturer | LITEONAsian Brands |
| MPN | LTR-390UV-01 |
| LCSC Part # | C492374 |
| Packaging | SMD-6P,2x2mm |
| Customer # | |
| Key Attributes | Optical Sensor, I²C Interface, Ambient Light / Ultraviolet Light Technology |
| Datasheet | LITEON LTR-390UV-01 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | LITEON | |
| Packaging | SMD-6P,2x2mm | |
| Length | 2mm | |
| Width | 2mm | |
| Height | - | |
| Resolution(Bits) | 18bit | |
| Interface | I2C | |
| Measurement Type | Light Intensity | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Adjustable gain control;Spectral correction/filtering;Interrupt/event trigger;Low power/sleep mode;Built-in temperature compensation | |
| Voltage - Supply | 1.7V~3.6V | |
| Photoperceptivity | 157klx |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | LITEON | |
| Packaging | SMD-6P,2x2mm | |
| Length | 2mm | |
| Width | 2mm | |
| Height | - | |
| Resolution(Bits) | 18bit |
| Type | Description | |
|---|---|---|
| Interface | I2C | |
| Measurement Type | Light Intensity | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Adjustable gain control;Spectral correction/filtering;Interrupt/event trigger;Low power/sleep mode;Built-in temperature compensation | |
| Voltage - Supply | 1.7V~3.6V | |
| Photoperceptivity | 157klx |
Introduction
The LTR- 390UV- 01 is an integrated low voltage I²C ambient light sensor (ALS) and ultraviolet light sensor (UVs) in a single miniature 2×2mm chipled lead- free surface mount package. This sensor converts light intensity to a digital output signal capable of direct I²C interface. It provides a linear ALS response over a wide dynamic range from 0.01 lux to 157k lux and is well suited to applications under high ambient brightness. The sensor has a programmable interrupt with hysteresis to response to events and that removes the need to poll the sensor for a reading which improves system efficiency. This CMOS design and factory- set one time trimming capability ensure minimal sensor- to- sensor variations for ease of manufacturability to the end customers.
Features
- I²C interface capable of Standard mode @100kHz or Fast mode @400kHz communication
- 1.8V logic compatible
- Ambient Light / Ultraviolet light (UVs) Technology in one ultra- small 2x2mm ChipLED package
- Very low power consumption with sleep mode capability
- Operating voltage ranges: 1.7V to 3.6V
- Operating temperature ranges: - 40 to +85℃
- Built- in temperature compensation circuit
- Programmable interrupt function for ALS, UVS with upper and lower thresholds
- RoHS and Halogen free compliant
- UVS/ALS Features
- 13 to 20 bits effective resolution
- Wide dynamic range of 1:18,000,000 with linear response
- Close to human eye spectral response
- Automatic rejection for 50Hz/60Hz lighting flicker
Applications
- Identifying the UV index in ambient light helps people to effectively protect themselves from sunburns, cancer or eye damage.
- To control brightness and color of the display panel in mobile, computing, and consumer devices.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | LITEON | |
| Packaging | SMD-6P,2x2mm | |
| Length | 2mm | |
| Width | 2mm | |
| Height | - | |
| Resolution(Bits) | 18bit | |
| Interface | I2C | |
| Measurement Type | Light Intensity | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Adjustable gain control;Spectral correction/filtering;Interrupt/event trigger;Low power/sleep mode;Built-in temperature compensation | |
| Voltage - Supply | 1.7V~3.6V | |
| Photoperceptivity | 157klx |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | LITEON | |
| Packaging | SMD-6P,2x2mm | |
| Length | 2mm | |
| Width | 2mm | |
| Height | - | |
| Resolution(Bits) | 18bit |
| Type | Description | |
|---|---|---|
| Interface | I2C | |
| Measurement Type | Light Intensity | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Adjustable gain control;Spectral correction/filtering;Interrupt/event trigger;Low power/sleep mode;Built-in temperature compensation | |
| Voltage - Supply | 1.7V~3.6V | |
| Photoperceptivity | 157klx |
Introduction
The LTR- 390UV- 01 is an integrated low voltage I²C ambient light sensor (ALS) and ultraviolet light sensor (UVs) in a single miniature 2×2mm chipled lead- free surface mount package. This sensor converts light intensity to a digital output signal capable of direct I²C interface. It provides a linear ALS response over a wide dynamic range from 0.01 lux to 157k lux and is well suited to applications under high ambient brightness. The sensor has a programmable interrupt with hysteresis to response to events and that removes the need to poll the sensor for a reading which improves system efficiency. This CMOS design and factory- set one time trimming capability ensure minimal sensor- to- sensor variations for ease of manufacturability to the end customers.
Features
- I²C interface capable of Standard mode @100kHz or Fast mode @400kHz communication
- 1.8V logic compatible
- Ambient Light / Ultraviolet light (UVs) Technology in one ultra- small 2x2mm ChipLED package
- Very low power consumption with sleep mode capability
- Operating voltage ranges: 1.7V to 3.6V
- Operating temperature ranges: - 40 to +85℃
- Built- in temperature compensation circuit
- Programmable interrupt function for ALS, UVS with upper and lower thresholds
- RoHS and Halogen free compliant
- UVS/ALS Features
- 13 to 20 bits effective resolution
- Wide dynamic range of 1:18,000,000 with linear response
- Close to human eye spectral response
- Automatic rejection for 50Hz/60Hz lighting flicker
Applications
- Identifying the UV index in ambient light helps people to effectively protect themselves from sunburns, cancer or eye damage.
- To control brightness and color of the display panel in mobile, computing, and consumer devices.
C492374 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| Type | Details |
|---|---|
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |



