Anhui LinkeyCon Electronic Technology Co.,Ltd ZCLG820M500SBAAN350L
| Manufacturer | Anhui LinkeyCon Electronic Technology Co.,LtdAsian Brands |
| MPN | ZCLG820M500SBAAN350L |
| LCSC Part # | C49236828 |
| Packaging | Through Hole,D25xL35mm |
| Customer # | |
| Key Attributes | 500V ±20% 82uF Through Hole,D25xL35mm Aluminum Electrolytic Capacitors |
| Datasheet | Anhui LinkeyCon Electronic Technology Co.,Ltd ZCLG820M500SBAAN350L |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Anhui LinkeyCon Electronic Technology Co.,Ltd | |
| Packaging | Through Hole,D25xL35mm | |
| Voltage Rating | 500V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 82uF | |
| Ripple Current | 620mA@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 35mm | |
| Diameter | 25mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Anhui LinkeyCon Electronic Technology Co.,Ltd | |
| Packaging | Through Hole,D25xL35mm | |
| Voltage Rating | 500V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 82uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 620mA@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 35mm | |
| Diameter | 25mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Anhui LinkeyCon Electronic Technology Co.,Ltd | |
| Packaging | Through Hole,D25xL35mm | |
| Voltage Rating | 500V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 82uF | |
| Ripple Current | 620mA@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 35mm | |
| Diameter | 25mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Anhui LinkeyCon Electronic Technology Co.,Ltd | |
| Packaging | Through Hole,D25xL35mm | |
| Voltage Rating | 500V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 82uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 620mA@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 35mm | |
| Diameter | 25mm |
Help & FeedbackShow similar products (0) >
C49236828 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



