kinghelm KH-SSMAJ-SSMAJ-RG316-60MM
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-SSMAJ-SSMAJ-RG316-60MM |
| LCSC Part # | C49233344 |
| Packaging | - |
| Customer # | |
| Key Attributes | 6cm SSMA-J to SSMA-J Coaxial Cables (RF) RoHS |
| Datasheet | kinghelm KH-SSMAJ-SSMAJ-RG316-60MM |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Line Length | 6cm | |
| Voltage Rating | 300V | |
| Input/Output | SSMA-J to SSMA-J |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | kinghelm | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Line Length | 6cm | |
| Voltage Rating | 300V | |
| Input/Output | SSMA-J to SSMA-J |
Help & FeedbackShow similar products (0) >
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.4822$ 1.0447 | $ 1.04 |
| 10+ | $ 2.9622$ 0.8887 | $ 8.89 |
| 50+ | $ 2.6537$ 0.7962 | $ 39.81 |
| 100+ | $ 2.342$ 0.7026 | $ 70.26 |
| 500+ | $ 2.1982$ 0.6595 | $ 329.75 |
| 1,000+ | $ 2.132$ 0.6396 | $ 639.60 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Line Length | 6cm | |
| Voltage Rating | 300V | |
| Input/Output | SSMA-J to SSMA-J |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | kinghelm | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Line Length | 6cm | |
| Voltage Rating | 300V | |
| Input/Output | SSMA-J to SSMA-J |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |



