JIERR PA63V470M10X17
| Manufacturer | JIERRAsian Brands |
| MPN | PA63V470M10X17 |
| LCSC Part # | C49232909 |
| Packaging | Through Hole,D10xL17mm |
| Customer # | |
| Key Attributes | 470uF 63V 18mΩ@100kHz 4.1A@100kHz ±20% Through Hole,D10xL17mm Aluminum - Polymer Capacitors RoHS |
| Datasheet | JIERR PA63V470M10X17 |
| RoHS Compliance | 6 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | JIERR | |
| Packaging | Through Hole,D10xL17mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 470uF | |
| Height - Seated (Max) | 17mm | |
| Polarity type | Polarized | |
| Voltage Rating | 63V | |
| Mounting Type | Through-Hole | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Pin Spacing | 5mm | |
| Equivalent Series Resistance(ESR) | 18mΩ@100kHz | |
| Ripple Current | 4.1A@100kHz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | JIERR | |
| Packaging | Through Hole,D10xL17mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 470uF | |
| Height - Seated (Max) | 17mm | |
| Polarity type | Polarized | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Mounting Type | Through-Hole | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Pin Spacing | 5mm | |
| Equivalent Series Resistance(ESR) | 18mΩ@100kHz | |
| Ripple Current | 4.1A@100kHz | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | JIERR | |
| Packaging | Through Hole,D10xL17mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 470uF | |
| Height - Seated (Max) | 17mm | |
| Polarity type | Polarized | |
| Voltage Rating | 63V | |
| Mounting Type | Through-Hole | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Pin Spacing | 5mm | |
| Equivalent Series Resistance(ESR) | 18mΩ@100kHz | |
| Ripple Current | 4.1A@100kHz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | JIERR | |
| Packaging | Through Hole,D10xL17mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 470uF | |
| Height - Seated (Max) | 17mm | |
| Polarity type | Polarized | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Mounting Type | Through-Hole | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Pin Spacing | 5mm | |
| Equivalent Series Resistance(ESR) | 18mΩ@100kHz | |
| Ripple Current | 4.1A@100kHz | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
C49232909 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



