LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

EVISUN SP00S12

Manufacturer
EVISUNAsian Brands
MPN
SP00S12
LCSC Part #
C49230714
Packaging
Through Hole
Customer #
Key Attributes
-7V~12V Through Hole Hot Swap Controllers
DatasheetEVISUN SP00S12
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers
ManufacturerEVISUN
PackagingThrough Hole
Operating Temperature Range-40℃~+85℃
Length12.7mm
FET Type-
Height7.7mm
FeaturesOvervoltage clamping protection
Width10.16mm
Threshold Voltage-
Voltage Rating-7V~12V
Number of Channels-
Peak Output Current(Source)-
RDS(on)-
Peak Output Current(Sink)-

Introduction

AI Translation

Suitable for various signal transmission systems to suppress interference such as lightning strikes, surges, and overvoltage, providing protection for equipment signal ports. Especially ideal for surge protection in CAN, RS-485, and other communication applications. Widely used in industrial communications, coal mining, power monitoring, building automation, and related industries.

Features

AI Translation
  • Low loss, fast response
  • Signal line surge suppression
  • Compact size
  • Current capacity: ≤500A (8/20μs simulated lightning waveform)
  • Meets IEC/EN61000-4-5 ±4KV surge level requirements
  • Housing and potting material compliant with UL94V-0