LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins GBM30DCMI product image
Images for reference only

Sullins GBM30DCMI

Manufacturer
MPN
GBM30DCMI
LCSC Part #
C4923036
Packaging
Through Hole,P=3.96mm
Customer #
Key Attributes
3.96mm 60P Through Hole Through Hole,P=3.96mm Edgeboard Connectors RoHS
DatasheetSullins GBM30DCMI
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.8024$ 8.80
200+$ 3.4064$ 681.28
500+$ 3.2867$ 1643.35
1,000+$ 3.2276$ 3227.60
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,P=3.96mm
Pitch3.96mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Number of Pins60P
Contact PlatingGold
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.