HAOBANG HI-TECH HBP1802A111AD6-2
| Manufacturer | HAOBANG HI-TECHAsian Brands |
| MPN | HBP1802A111AD6-2 |
| LCSC Part # | C49230096 |
| Packaging | DIP-6 |
| Customer # | |
| Key Attributes | DIP-6 Pressure Sensors, Transducers |
| Datasheet | HAOBANG HI-TECH HBP1802A111AD6-2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | HAOBANG HI-TECH | |
| Packaging | DIP-6 | |
| Pressure range | - | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Standby Current | - | |
| Features | On-chip temperature compensation;On-chip calibration and non-volatile storage | |
| Module | - | |
| Voltage - Supply | 3.3V~5.5V | |
| Operating Temperature | -20℃~+85℃ | |
| Response time | - | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | HAOBANG HI-TECH | |
| Packaging | DIP-6 | |
| Pressure range | - | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Standby Current | - |
| Type | Description | |
|---|---|---|
| Features | On-chip temperature compensation;On-chip calibration and non-volatile storage | |
| Module | - | |
| Voltage - Supply | 3.3V~5.5V | |
| Operating Temperature | -20℃~+85℃ | |
| Response time | - | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
Introduction
The HBP1802A-2 product series is a highly integrated, stable, and reliable pressure sensor module. The product consists of a MEMS pressure sensor die and a high-performance signal conditioning circuit. Calibration coefficient data stored in OTP can be used for product calibration; pressure calibration and temperature compensation are automatically performed by the test system, and the calibrated pressure and temperature are output as analog voltage signals. The HBP1802A-2 adopts a single-port DIP6 package, featuring a compact structure for ease of use, while ensuring high-performance, high-stability, and high-reliability pressure measurement. The product is suitable for differential pressure detection of non-corrosive liquids or gases, with broad application prospects in medical diagnostics, industrial control, automotive, and other fields.
Features
- Silicon piezoresistive MEMS technology with high sensitivity and stability
- Measurement range: 10kPa ~ +2000kPa selectable full scale, absolute pressure; supply voltage: 3.3V ~ 5.5V selectable
- Analog output
- Single-port DIP6 package for easy use
- Suitable for non-corrosive gases or liquids
Applications
- Industrial control
- Meteorological monitoring
- Automotive electronics
- Medical devices
- IoT
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.5352 | $ 8.54 |
| 220+ | $ 3.4055 | $ 749.21 |
| 495+ | $ 3.2919 | $ 1629.49 |
| 990+ | $ 3.2366 | $ 3204.23 |
Standard Packaging55/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | HAOBANG HI-TECH | |
| Packaging | DIP-6 | |
| Pressure range | - | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Standby Current | - | |
| Features | On-chip temperature compensation;On-chip calibration and non-volatile storage | |
| Module | - | |
| Voltage - Supply | 3.3V~5.5V | |
| Operating Temperature | -20℃~+85℃ | |
| Response time | - | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | HAOBANG HI-TECH | |
| Packaging | DIP-6 | |
| Pressure range | - | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Standby Current | - |
| Type | Description | |
|---|---|---|
| Features | On-chip temperature compensation;On-chip calibration and non-volatile storage | |
| Module | - | |
| Voltage - Supply | 3.3V~5.5V | |
| Operating Temperature | -20℃~+85℃ | |
| Response time | - | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
Introduction
The HBP1802A-2 product series is a highly integrated, stable, and reliable pressure sensor module. The product consists of a MEMS pressure sensor die and a high-performance signal conditioning circuit. Calibration coefficient data stored in OTP can be used for product calibration; pressure calibration and temperature compensation are automatically performed by the test system, and the calibrated pressure and temperature are output as analog voltage signals. The HBP1802A-2 adopts a single-port DIP6 package, featuring a compact structure for ease of use, while ensuring high-performance, high-stability, and high-reliability pressure measurement. The product is suitable for differential pressure detection of non-corrosive liquids or gases, with broad application prospects in medical diagnostics, industrial control, automotive, and other fields.
Features
- Silicon piezoresistive MEMS technology with high sensitivity and stability
- Measurement range: 10kPa ~ +2000kPa selectable full scale, absolute pressure; supply voltage: 3.3V ~ 5.5V selectable
- Analog output
- Single-port DIP6 package for easy use
- Suitable for non-corrosive gases or liquids
Applications
- Industrial control
- Meteorological monitoring
- Automotive electronics
- Medical devices
- IoT
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

