GUDIAN GDPZ2012M300-6A0TF
| Manufacturer | GUDIANAsian Brands |
| MPN | GDPZ2012M300-6A0TF |
| LCSC Part # | C49208952 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 6A 30Ω@100MHz ±25% 12mΩ 0805 Fixed Inductors RoHS |
| Datasheet | GUDIAN GDPZ2012M300-6A0TF |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | GUDIAN | |
| Packaging | 0805 | |
| Current Rating | 6A | |
| Impedance @ Frequency | 30Ω@100MHz | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±25% | |
| Number of Lines | - | |
| DC Resistance(DCR) | 12mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | GUDIAN | |
| Packaging | 0805 | |
| Current Rating | 6A | |
| Impedance @ Frequency | 30Ω@100MHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±25% | |
| Number of Lines | - | |
| DC Resistance(DCR) | 12mΩ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | GUDIAN | |
| Packaging | 0805 | |
| Current Rating | 6A | |
| Impedance @ Frequency | 30Ω@100MHz | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±25% | |
| Number of Lines | - | |
| DC Resistance(DCR) | 12mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | GUDIAN | |
| Packaging | 0805 | |
| Current Rating | 6A | |
| Impedance @ Frequency | 30Ω@100MHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±25% | |
| Number of Lines | - | |
| DC Resistance(DCR) | 12mΩ |
Help & FeedbackShow similar products (0) >
C49208952 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



