MSKSEMI MSTPS7A2015PDQNR
| Manufacturer | MSKSEMIAsian Brands |
| MPN | MSTPS7A2015PDQNR |
| LCSC Part # | C49208538 |
| Packaging | DFN-4L(1x1) |
| Customer # | |
| Key Attributes | IC REG LINEAR 300mA DFN-4L(1x1) |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | DFN-4L(1x1) | |
| Output Voltage | - | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 800nA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | - | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Output discharge;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | DFN-4L(1x1) | |
| Output Voltage | - | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 800nA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | - | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Output discharge;Thermal shutdown |
Introduction
MSTPS7A20xxPDQNR is a low-I0, low-dropout linear regulator with a 300mA drive current. The device features <0.1μA shutdown current and 0.8μA quiescent current under light-load conditions, delivering excellent power consumption performance for portable devices. It provides an output voltage range of 0.8~3.6V for a wide variety of applications, with integrated thermal shutdown and current-limiting protection.
Features
- Quiescent current 0.8μA at light load
- Output voltage accuracy ±2%
- Input voltage range 1.5~5.5V
- Output voltage range 0.8~3.6V
- Thermal shutdown protection
- Current limiting protection
- RoHS compliant and halogen-free
Applications
- Cellular and smartphones
- Audio/video equipment
- Battery-powered devices
- Portable electronics
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2081$ 0.1977 | $ 0.99 |
| 50+ | $ 0.1826$ 0.1735 | $ 8.68 |
| 150+ | $ 0.1717$ 0.1632 | $ 24.48 |
| 500+ | $ 0.158$ 0.1501 | $ 75.05 |
| 2,500+ | $ 0.1519$ 0.1444 | $ 361.00 |
| 5,000+ | $ 0.1483$ 0.1409 | $ 704.50 |
Standard Packaging10000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | DFN-4L(1x1) | |
| Output Voltage | - | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 800nA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | - | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Output discharge;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | DFN-4L(1x1) | |
| Output Voltage | - | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 800nA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | - | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Output discharge;Thermal shutdown |
Introduction
MSTPS7A20xxPDQNR is a low-I0, low-dropout linear regulator with a 300mA drive current. The device features <0.1μA shutdown current and 0.8μA quiescent current under light-load conditions, delivering excellent power consumption performance for portable devices. It provides an output voltage range of 0.8~3.6V for a wide variety of applications, with integrated thermal shutdown and current-limiting protection.
Features
- Quiescent current 0.8μA at light load
- Output voltage accuracy ±2%
- Input voltage range 1.5~5.5V
- Output voltage range 0.8~3.6V
- Thermal shutdown protection
- Current limiting protection
- RoHS compliant and halogen-free
Applications
- Cellular and smartphones
- Audio/video equipment
- Battery-powered devices
- Portable electronics
C49208538 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



