LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

jkun A1504AWV-13-F4MB1-R-X

Manufacturer
jkunAsian Brands
MPN
A1504AWV-13-F4MB1-R-X
LCSC Part #
C49208457
Packaging
SMD,P=1.5mm
Customer #
Key Attributes
CONN HEADER SMD 13POS 1.5mm
Datasheetjkun A1504AWV-13-F4MB1-R-X
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturerjkun
PackagingSMD,P=1.5mm
Connector TypeSurface Mount,Vertical
Reference Series-
Voltage Rating (Max)350V
Contact MaterialPhosphor Bronze
Number of PINs Per Row13
Number of Rows1
Pitch1.5mm
Current Rating3A
Flame Retardant RatingUL94V-0
Operating Temperature-25℃~+85℃
Number of PINs13P
Contact PlatingTin
Plastic MaterialLCP
ColorBeige
X-Length of Bottom Edge on Board (Spacing Line)20.8mm
Pin Structure1x13P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.