LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SSGSEMI SZ47VHD122 product image
  • SZ47VHD122 thumbnail 1
  • SZ47VHD122 thumbnail 2
  • SZ47VHD122 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SSGSEMI SZ47VHD122

Manufacturer
SSGSEMIAsian Brands
MPN
SZ47VHD122
LCSC Part #
C49207688
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 500mW SOD-123
DatasheetSSGSEMI SZ47VHD122
In-Stock: 1,500
1,500 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0296$ 0.59
200+$ 0.0247$ 4.94
600+$ 0.022$ 13.20
2,000+$ 0.0204$ 40.80
10,000+$ 0.019$ 190.00
20,000+$ 0.0183$ 366.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerSSGSEMI
PackagingSOD-123
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)-
Impedance(Zzt)-
Zener Voltage(Range)-
Zener Voltage(Nom)-
Impedance(Zzk)-

Features

AI Translation
  • Total power dissipation: 500mW max.
  • Wide Zener reverse voltage range: 2.0V ~ 39V.
  • Small plastic package for surface mount design.