LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SSGSEMI SZ16VGD522 product image
  • SZ16VGD522 thumbnail 1
  • SZ16VGD522 thumbnail 2
  • SZ16VGD522 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SSGSEMI SZ16VGD522

Manufacturer
SSGSEMIAsian Brands
MPN
SZ16VGD522
LCSC Part #
C49207608
Packaging
SOD-523
Customer #
Key Attributes
DIODE ZENER 16V 200mW SOD-523
DatasheetSSGSEMI SZ16VGD522
Alternative Parts1
In-Stock: 1,500
1,500 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0374$ 0.75
200+$ 0.0308$ 6.16
600+$ 0.0272$ 16.32
2,000+$ 0.025$ 50.00
10,000+$ 0.0231$ 231.00
20,000+$ 0.022$ 440.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerSSGSEMI
PackagingSOD-523
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation200mW
Reverse Leakage Current (Ir)100nA@12V
Impedance(Zzt)40Ω
Zener Voltage(Range)15.3V~17.1V
Zener Voltage(Nom)16V
Impedance(Zzk)80Ω

Features

AI Translation
  • Planar die construction
  • 200mW power dissipation
  • Zener voltage range 2.0 - 75 V

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SZ15VGD522SSGSEMISOD-5231,500$ 0.0374