LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SSGSEMI TVS33SMCP30-B product image
Images for reference only

SSGSEMI TVS33SMCP30-B

Manufacturer
SSGSEMIAsian Brands
MPN
TVS33SMCP30-B
LCSC Part #
C49207450
Packaging
SMC
Customer #
Key Attributes
53.3V 56.3A 3kW@10/1000us 40.6V Bidirectional 33V SMC TVS Diodes
DatasheetSSGSEMI TVS33SMCP30-B
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3757$ 0.38
200+$ 0.1499$ 29.98
500+$ 0.1449$ 72.45
1,000+$ 0.1425$ 142.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerSSGSEMI
PackagingSMC
Clamping Voltage53.3V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)56.3A
Peak Pulse Power Dissipation (Ppp)3kW@10/1000us
Number of Channels1
Voltage - Breakdown40.6V
typeTVS
PolarityBidirectional
Reverse Leakage Current (Ir)2uA
Reverse Stand-Off Voltage (Vrwm)33V

Features

AI Translation
  • 3000W peak pulse power (10/1000μs)
  • Unidirectional and bidirectional protection
  • Fast response time: typically < 1ns
  • Excellent clamping capability
  • Glass passivated junction
  • Built-in strain relief
  • Low inductance
  • Low-profile package
  • High-temperature soldering: 260°C/10s at terminals

Applications

AI Translation
  • Input/Output Interfaces
  • Power Lines
  • Automotive and Telecommunications
  • Consumer Sensor Unit Signal Lines
  • Industrial Electronics
  • Computing

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
TVS33SMCP50-BSSGSEMISimilarSMC0$ 0.5648
TVS30SMCP30-BSSGSEMISimilarSMC0$ 0.3757
TVS36SMCP30-BSSGSEMISimilarSMC0$ 0.3757
TVS30SMCP50-BSSGSEMISimilarSMC0$ 0.5648
4 more alternative parts.View all substitutes