LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SSGSEMI ST20VFBD322 product image
  • ST20VFBD322 thumbnail 1
  • ST20VFBD322 thumbnail 2
  • ST20VFBD322 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SSGSEMI ST20VFBD322

Manufacturer
SSGSEMIAsian Brands
MPN
ST20VFBD322
LCSC Part #
C49206872
Packaging
SOD-323
Customer #
Key Attributes
20VWM 33VC SOD-323
DatasheetSSGSEMI ST20VFBD322
Alternative Parts3
In-Stock: 2,910
2,910 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0763$ 0.76
100+$ 0.0646$ 6.46
300+$ 0.0588$ 17.64
3,000+$ 0.0544$ 163.20
6,000+$ 0.0509$ 305.40
9,000+$ 0.0491$ 441.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerSSGSEMI
PackagingSOD-323
Clamping Voltage33V
Peak Pulse Current (Ipp)10A@8/20us
Peak Pulse Power Dissipation (Ppp)330W@8/20us
Number of Channels1
Voltage - Breakdown21V
typeTVS
PolarityBidirectional
Reverse Leakage Current (Ir)100nA
Reverse Stand-Off Voltage (Vrwm)20V

Features

AI Translation
  • 330 W pulse peak power per line (tp = 8/20 μs)
  • Replaces multilayer varistor (0805)
  • Protects one I/O or power line
  • Low clamping voltage
  • Operating voltage: 20 V
  • Low leakage current
  • IEC 61000-4-2 (ESD) ±30 kV (air), ±30 kV (contact)
  • IEC 61000-4-4 (EFT) 40 A (5/50 ns)
  • IEC 61000-4-5 (surge) 10 A (8/20 μs)

Applications

AI Translation
  • Laptop computers
  • Mobile phones
  • Digital cameras
  • Personal Digital Assistants (PDA)

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ST18VFBD322SSGSEMISOD-3233,000$ 0.0794
ST18VLBD322SSGSEMISOD-3232,700$ 0.1119
ST20VLBD322SSGSEMISOD-3230$ 0.1174