DOINGTER DOD444
| Manufacturer | DOINGTERAsian Brands |
| MPN | DOD444 |
| LCSC Part # | C49190255 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET 60V TO-252 |
| Datasheet | DOINGTER DOD444 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 30A | |
| Output Capacitance(Coss) | 80pF | |
| Ciss-Input Capacitance | 1.05nF | |
| Pd - Power Dissipation | 55W | |
| Reverse Transfer Capacitance (Crss) | 45pF | |
| RDS(on) | 21mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 25nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 30A | |
| Output Capacitance(Coss) | 80pF | |
| Ciss-Input Capacitance | 1.05nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 55W | |
| Reverse Transfer Capacitance (Crss) | 45pF | |
| RDS(on) | 21mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 25nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This N-channel MOSFET utilizes advanced trench technology and design to achieve excellent on-resistance (RDS(on)) with low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- Drain-Source Voltage (VDS) = 60 V, Drain Current (ID) = 30 A, RDS(ON) < 30 mΩ at VGS = 10 V
- Low gate charge
- RoHS-compliant devices available
- Advanced high cell density trench technology for ultra-low RDS(ON)
- High-quality package with excellent thermal dissipation
Applications
AI Translation
- Switch Mode Power Supply (SMPS) - Uninterruptible Power Supply (UPS) - Power Factor Correction (PFC) - Charger
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 30A | |
| Output Capacitance(Coss) | 80pF | |
| Ciss-Input Capacitance | 1.05nF | |
| Pd - Power Dissipation | 55W | |
| Reverse Transfer Capacitance (Crss) | 45pF | |
| RDS(on) | 21mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 25nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 30A | |
| Output Capacitance(Coss) | 80pF | |
| Ciss-Input Capacitance | 1.05nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 55W | |
| Reverse Transfer Capacitance (Crss) | 45pF | |
| RDS(on) | 21mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 25nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This N-channel MOSFET utilizes advanced trench technology and design to achieve excellent on-resistance (RDS(on)) with low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- Drain-Source Voltage (VDS) = 60 V, Drain Current (ID) = 30 A, RDS(ON) < 30 mΩ at VGS = 10 V
- Low gate charge
- RoHS-compliant devices available
- Advanced high cell density trench technology for ultra-low RDS(ON)
- High-quality package with excellent thermal dissipation
Applications
AI Translation
- Switch Mode Power Supply (SMPS) - Uninterruptible Power Supply (UPS) - Power Factor Correction (PFC) - Charger
C49190255 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



