LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EnergyMath EM74AHCT1G125GV product image
  • EM74AHCT1G125GV thumbnail 1
  • EM74AHCT1G125GV thumbnail 2
  • EM74AHCT1G125GV thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EnergyMath EM74AHCT1G125GV

Manufacturer
EnergyMathAsian Brands
MPN
EM74AHCT1G125GV
LCSC Part #
C49188265
Packaging
SOT-23-5L
Customer #
Key Attributes
Bus buffer/line driver; 3-state
DatasheetEnergyMath EM74AHCT1G125GV
In-Stock: 2,785
2,785 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0771$ 0.39
50+$ 0.0609$ 3.05
150+$ 0.0529$ 7.94
500+$ 0.0468$ 23.40
3,000+$ 0.042$ 126.00
6,000+$ 0.0396$ 237.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerEnergyMath
PackagingSOT-23-5L
Input type-
Current - Output High(IOH)8mA
Voltage - Supply2V~5.5V
Series74AHCT
Output TypeTri-State
Current - Output Low(IOL)8mA
Number of Bits per Element-
Channel TypeUnidirectional
FeaturesOutput enable;Level shifting
Number of Elements1
Propagation Delay5ns@4.5V,15pF
Quiescent Current40uA

Introduction

AI Translation

EM74AHC1G125 and EM74AHCT1G125 are single buffer/line drivers with tri-state output. Their inputs are overvoltage tolerant, enabling these devices to function as level translators in mixed-voltage environments.

Features

AI Translation
  • Wide supply voltage range: 2.0V to 5.5V
  • Input overvoltage tolerance up to 5.5V
  • High noise immunity
  • CMOS low power consumption
  • Latch-up performance exceeds 200 mA
  • Symmetrical output impedance
  • Balanced propagation delay
  • Input levels: CMOS level for EM74AHC1G125; TTL level for EM74AHCT1G125
  • ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 3A exceeds 7000 V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000 V
  • Multiple package options