LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

EnergyMath EM74HCT00PW

Manufacturer
EnergyMathAsian Brands
MPN
EM74HCT00PW
LCSC Part #
C49188201
Packaging
TSSOP-14L
Customer #
Key Attributes
TTL Compatible CMOS 4.5V~5.5V 19ns@4.5V,15pF 40uA TSSOP-14L Gates and Inverters
DatasheetEnergyMath EM74HCT00PW
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerEnergyMath
PackagingTSSOP-14L
Input TypeTTL Compatible CMOS
output type-
Logic Family74HCT
Voltage - Supply4.5V~5.5V
Propagation Delay19ns@4.5V,15pF
Output Logic Level - Low400mV
Features-
Input Logic Level - Low800mV
Operating Temperature-40℃~+125℃
Input Logic Level - High2V
Output Logic Level - High3.7V
Quiescent Current(Iq)40uA
Current - Output High(IOH)4mA
Number of Channels4;2
Current - Output Low(IOL)4mA

Introduction

AI Translation

EM74HC00 and EM74HCT00 are quad 2-input NAND gates. The inputs include clamp diodes, enabling the use of current-limiting resistors to interface inputs to voltages higher than VCC.

Features

AI Translation
  • Wide supply voltage range: 2.0V to 6.0V
  • High noise immunity
  • CMOS low power consumption
  • Latch-up performance exceeds 250 mA
  • Compliant with JEDEC standards: JESD8C (2.7V to 3.6V); JESD7A (2.0V to 6.0V)
  • Input levels: EM74HC00: CMOS level; EM74HCT00: TTL level
  • ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 3500V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
  • Multiple package options