EnergyMath EM74HCT05PW
| Manufacturer | EnergyMathAsian Brands |
| MPN | EM74HCT05PW |
| LCSC Part # | C49188196 |
| Packaging | TSSOP-14L |
| Customer # | |
| Key Attributes | 4.5V~5.5V 16ns@4.5V,15pF 40uA 6 TSSOP-14L Gates and Inverters |
| Datasheet | EnergyMath EM74HCT05PW |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | EnergyMath | |
| Packaging | TSSOP-14L | |
| output type | Open-drain | |
| Input Type | - | |
| Logic Family | 74HCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 400mV | |
| Propagation Delay | 16ns@4.5V,15pF | |
| Input Logic Level - High | 2V | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 40uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 6 | |
| Current - Output Low(IOL) | 4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | EnergyMath | |
| Packaging | TSSOP-14L | |
| output type | Open-drain | |
| Input Type | - | |
| Logic Family | 74HCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 400mV | |
| Propagation Delay | 16ns@4.5V,15pF |
| Type | Description | |
|---|---|---|
| Input Logic Level - High | 2V | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 40uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 6 | |
| Current - Output Low(IOL) | 4mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
EM74HC05 and EM74HCT05 contain six inverters with open-drain outputs. Inputs include clamp diodes, allowing the use of current-limiting resistors to interface inputs to voltages exceeding VCC.
Features
AI Translation
- Wide supply voltage range: 2.0V to 6.0V
- High noise immunity
- CMOS low power consumption
- Latch-up performance exceeds 250mA
- Compliant with JEDEC standards: JESD8C (2.7V to 3.6V) JESD7A (2.0V to 6.0V)
- Input levels: EM74HC05: CMOS level; EM74HCT05: TTL level
- ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 3500V; CDM ANSI/ESDA/JEDEC JS-002 C3 exceeds 2000V
- Multiple package options
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | EnergyMath | |
| Packaging | TSSOP-14L | |
| output type | Open-drain | |
| Input Type | - | |
| Logic Family | 74HCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 400mV | |
| Propagation Delay | 16ns@4.5V,15pF | |
| Input Logic Level - High | 2V | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 40uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 6 | |
| Current - Output Low(IOL) | 4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | EnergyMath | |
| Packaging | TSSOP-14L | |
| output type | Open-drain | |
| Input Type | - | |
| Logic Family | 74HCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 400mV | |
| Propagation Delay | 16ns@4.5V,15pF |
| Type | Description | |
|---|---|---|
| Input Logic Level - High | 2V | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 40uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 6 | |
| Current - Output Low(IOL) | 4mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
EM74HC05 and EM74HCT05 contain six inverters with open-drain outputs. Inputs include clamp diodes, allowing the use of current-limiting resistors to interface inputs to voltages exceeding VCC.
Features
AI Translation
- Wide supply voltage range: 2.0V to 6.0V
- High noise immunity
- CMOS low power consumption
- Latch-up performance exceeds 250mA
- Compliant with JEDEC standards: JESD8C (2.7V to 3.6V) JESD7A (2.0V to 6.0V)
- Input levels: EM74HC05: CMOS level; EM74HCT05: TTL level
- ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 3500V; CDM ANSI/ESDA/JEDEC JS-002 C3 exceeds 2000V
- Multiple package options
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



