LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

EnergyMath EM74HCT125PW

Manufacturer
EnergyMathAsian Brands
MPN
EM74HCT125PW
LCSC Part #
C49188192
Packaging
TSSOP-14L
Customer #
Key Attributes
4.5V~5.5V 4 1 25ns@4.5V,15pF TSSOP-14L Buffers, Drivers, Receivers, Transceivers
DatasheetEnergyMath EM74HCT125PW
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerEnergyMath
PackagingTSSOP-14L
FunctionOutput enable
Input type-
Current - Output High(IOH)6mA
Voltage - Supply4.5V~5.5V
Series74HCT
Output TypeTri-State
Current - Output Low(IOL)6mA
Number of Bits per Element4
Channel TypeUnidirectional
Operating Temperature-40℃~+125℃
Number of Elements1
Quiescent Supply Current40uA
Propagation Delay25ns@4.5V,15pF

Introduction

AI Translation

EM74HC125 and EM74HCT125 are quad buffer/line drivers with 3-state outputs controlled by output enable inputs. When the output enable input is HIGH, the outputs are placed in a high-impedance off-state. The inputs include clamping diodes, which allow the use of current-limiting resistors to interface inputs to voltages higher than VCC.

Features

AI Translation
  • Wide supply voltage range: 2.0V ~ 6.0V
  • High noise immunity
  • CMOS low power consumption
  • Latch-up performance exceeds 250mA
  • Compliant with JEDEC standards: JESD8C and JESD7A
  • Input levels: CMOS level for EM74HC125, TTL level for EM74HCT125
  • ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 3500V, CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
  • Multiple package options