LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

EnergyMath EM74LVC1G06GV

Manufacturer
EnergyMathAsian Brands
MPN
EM74LVC1G06GV
LCSC Part #
C49188153
Packaging
SOT-23-5L
Customer #
Key Attributes
Schmitt trigger 1.65V~5.5V 3ns@5.5V,50pF 4uA 1 SOT-23-5L Gates and Inverters
DatasheetEnergyMath EM74LVC1G06GV
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerEnergyMath
PackagingSOT-23-5L
output typeOpen-drain
Logic Family74LVC
Input TypeSchmitt trigger
Voltage - Supply1.65V~5.5V
Output Logic Level - Low700mV;450mV;600mV;800mV
Propagation Delay3ns@5.5V,50pF
FeaturesPower shutdown protection;Noise suppression function
Input Logic Level - Low-
Input Logic Level - High-
Operating Temperature-40℃~+125℃
Output Logic Level - High-
Quiescent Current(Iq)4uA
Current - Output High(IOH)-
Number of Channels1
Current - Output Low(IOL)24mA

Introduction

AI Translation

The EM74LVC1G06 is a single inverter with open-drain output. Its input can be driven by 3.3V or 5V devices, enabling it to function as a level translator in mixed 3.3V/5V environments. All inputs incorporate Schmitt-trigger action, making the circuit tolerant of slower input rise and fall times. The device is fully specified for partial power-down applications using IOFF. The IOFF circuit disables the output when the device is powered down, preventing damaging reverse current flow through the device.

Features

AI Translation
  • Wide supply voltage range: 1.65V to 5.5V
  • Input overvoltage tolerance up to 5.5V
  • High noise immunity
  • CMOS low power consumption
  • IOFF circuit for partial power-down mode operation
  • ±24 mA output drive capability (VCC = 3.0V)
  • Latch-up performance exceeds 100 mA
  • Direct TTL-level interface compatible
  • Compliant with JEDEC standards: JESD8-7 (1.65 V to 1.95 V), JESD8-5 (2.3 V to 2.7 V), JESD8C (2.7 V to 3.6 V), JESD36 (4.5 V to 5.5 V)
  • ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 3B exceeds 8000 V; MM JESD22-A115C Class C exceeds 550 V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000 V
  • Multiple package options
  • Open-drain output inverter