orisilicon SS8202E
| Manufacturer | orisiliconAsian Brands |
| MPN | SS8202E |
| LCSC Part # | C49188042 |
| Packaging | EASOP-7 |
| Customer # | |
| Key Attributes | 30kHz~55kHz 900V 8.5V~10V Buck 3.3V~24V EASOP-7 AC DC Converters, Offline Switchers |
| Datasheet | orisilicon SS8202E |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | orisilicon | |
| Packaging | EASOP-7 | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current | - | |
| Frequency - Switching | 30kHz~55kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | 900V | |
| Voltage - Supply | 8.5V~10V | |
| Topology | Buck | |
| Features | Constant Voltage (CV);Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | 3.3V~24V | |
| Duty Cycle(Max) | - | |
| Feedback System | - | |
| Working Mode | CCM;DCM |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | orisilicon | |
| Packaging | EASOP-7 | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current | - | |
| Frequency - Switching | 30kHz~55kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | 900V |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 8.5V~10V | |
| Topology | Buck | |
| Features | Constant Voltage (CV);Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | 3.3V~24V | |
| Duty Cycle(Max) | - | |
| Feedback System | - | |
| Working Mode | CCM;DCM |
Introduction
SS8202E is a non-isolated buck constant-voltage output regulator with a built-in 900V high-avalanche-capability smart power MOSFET. It employs a proprietary multi-mode control technique, requiring minimal external components to achieve excellent constant-voltage characteristics. The output voltage is adjustable from 3.3V to 24V via an external FB resistor. The IC integrates a high-voltage startup and self-supply module, supporting fast startup, ultra-low standby power consumption, and self-powered operation. Its unique architecture enhances surge and burst immunity, with a tested rating of ±4KV. The IC integrates multiple protection features, including soft-start, VCC undervoltage/clamp/overvoltage protection, system overtemperature protection, cycle-by-cycle current limiting, and output overvoltage and short-circuit protection.
Features
- Integrated 900V high avalanche capability smart power MOSFET
- Integrated high-voltage startup and self-supply circuit
- Output voltage 3.3V~24V adjustable via FB resistor
- Buck non-isolated constant voltage output
- Multi-mode control for noiseless operation
- Excellent line regulation and load regulation
- Standby power consumption below 75mW
- Proprietary PWM/PFM multi-mode control technology: no loop compensation capacitor required, low standby power, high efficiency, good dynamic performance, low light-load noise
- Application: surge and burst suppression industrial applications
- SOP-8 package
Applications
- Step-down non-isolated constant voltage power supply
- Home appliances
- Smart home
- LED
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | orisilicon | |
| Packaging | EASOP-7 | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current | - | |
| Frequency - Switching | 30kHz~55kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | 900V | |
| Voltage - Supply | 8.5V~10V | |
| Topology | Buck | |
| Features | Constant Voltage (CV);Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | 3.3V~24V | |
| Duty Cycle(Max) | - | |
| Feedback System | - | |
| Working Mode | CCM;DCM |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | orisilicon | |
| Packaging | EASOP-7 | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current | - | |
| Frequency - Switching | 30kHz~55kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | 900V |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 8.5V~10V | |
| Topology | Buck | |
| Features | Constant Voltage (CV);Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | 3.3V~24V | |
| Duty Cycle(Max) | - | |
| Feedback System | - | |
| Working Mode | CCM;DCM |
Introduction
SS8202E is a non-isolated buck constant-voltage output regulator with a built-in 900V high-avalanche-capability smart power MOSFET. It employs a proprietary multi-mode control technique, requiring minimal external components to achieve excellent constant-voltage characteristics. The output voltage is adjustable from 3.3V to 24V via an external FB resistor. The IC integrates a high-voltage startup and self-supply module, supporting fast startup, ultra-low standby power consumption, and self-powered operation. Its unique architecture enhances surge and burst immunity, with a tested rating of ±4KV. The IC integrates multiple protection features, including soft-start, VCC undervoltage/clamp/overvoltage protection, system overtemperature protection, cycle-by-cycle current limiting, and output overvoltage and short-circuit protection.
Features
- Integrated 900V high avalanche capability smart power MOSFET
- Integrated high-voltage startup and self-supply circuit
- Output voltage 3.3V~24V adjustable via FB resistor
- Buck non-isolated constant voltage output
- Multi-mode control for noiseless operation
- Excellent line regulation and load regulation
- Standby power consumption below 75mW
- Proprietary PWM/PFM multi-mode control technology: no loop compensation capacitor required, low standby power, high efficiency, good dynamic performance, low light-load noise
- Application: surge and burst suppression industrial applications
- SOP-8 package
Applications
- Step-down non-isolated constant voltage power supply
- Home appliances
- Smart home
- LED
C49188042 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
