Khon TSA06141-245B532CA-3C00
| Manufacturer | KhonAsian Brands |
| MPN | TSA06141-245B532CA-3C00 |
| LCSC Part # | C49174404 |
| Packaging | Through Hole-4P,8.2x7.6mm |
| Customer # | |
| Key Attributes | 12V Without Bracket 7.6mm Round Button No SPST 8.2mm 50mA Through Hole-4P,8.2x7.6mm Tactile Switches RoHS |
| Datasheet | Khon TSA06141-245B532CA-3C00 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Packaging | Through Hole-4P,8.2x7.6mm | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 7.6mm | |
| Operating Temperature | -25℃~+70℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 8.2mm | |
| Contact Current | 50mA | |
| Height | 24.5mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Packaging | Through Hole-4P,8.2x7.6mm | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 7.6mm | |
| Operating Temperature | -25℃~+70℃ |
| Type | Description | |
|---|---|---|
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 8.2mm | |
| Contact Current | 50mA | |
| Height | 24.5mm |
Help & FeedbackShow similar products (0) >
In-Stock: 1,970
1,970 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0661$ 0.0628 | $ 0.63 |
| 100+ | $ 0.0521$ 0.0495 | $ 4.95 |
| 500+ | $ 0.0451$ 0.0429 | $ 21.45 |
| 1,000+ | $ 0.0398$ 0.0379 | $ 37.90 |
| 5,000+ | $ 0.0356$ 0.0339 | $ 169.50 |
| 10,000+ | $ 0.0334$ 0.0318 | $ 318.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Packaging | Through Hole-4P,8.2x7.6mm | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 7.6mm | |
| Operating Temperature | -25℃~+70℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 8.2mm | |
| Contact Current | 50mA | |
| Height | 24.5mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Packaging | Through Hole-4P,8.2x7.6mm | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 7.6mm | |
| Operating Temperature | -25℃~+70℃ |
| Type | Description | |
|---|---|---|
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 8.2mm | |
| Contact Current | 50mA | |
| Height | 24.5mm |
Help & FeedbackShow similar products (0) >
C49174404 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



