Khon TSA06141-150B531CA-3C3E
| Manufacturer | KhonAsian Brands |
| MPN | TSA06141-150B531CA-3C3E |
| LCSC Part # | C49174375 |
| Packaging | Through Hole-4P,8.2x7.6mm |
| Customer # | |
| Key Attributes | 12V Without Bracket 7.6mm Round Button Through Hole No SPST 8mm 50mA Through Hole-4P,8.2x7.6mm Tactile Switches RoHS |
| Datasheet | Khon TSA06141-150B531CA-3C3E |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Packaging | Through Hole-4P,8.2x7.6mm | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 7.6mm | |
| Operating Temperature | -25℃~+70℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Mounting Type | Through Hole | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 8mm | |
| Height | 15mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Packaging | Through Hole-4P,8.2x7.6mm | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 7.6mm | |
| Operating Temperature | -25℃~+70℃ | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Button | |
| Mounting Type | Through Hole | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 8mm | |
| Height | 15mm | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 980
980 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0645$ 0.0613 | $ 0.61 |
| 100+ | $ 0.0506$ 0.0481 | $ 4.81 |
| 500+ | $ 0.0437$ 0.0416 | $ 20.80 |
| 1,000+ | $ 0.0385$ 0.0366 | $ 36.60 |
| 5,000+ | $ 0.0343$ 0.0326 | $ 163.00 |
| 10,000+ | $ 0.0322$ 0.0306 | $ 306.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Packaging | Through Hole-4P,8.2x7.6mm | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 7.6mm | |
| Operating Temperature | -25℃~+70℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Mounting Type | Through Hole | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 8mm | |
| Height | 15mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Packaging | Through Hole-4P,8.2x7.6mm | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 7.6mm | |
| Operating Temperature | -25℃~+70℃ | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Button | |
| Mounting Type | Through Hole | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 8mm | |
| Height | 15mm | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



