LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec KF635A-6.35-2*3P product image
  • KF635A-6.35-2*3P thumbnail 1
  • KF635A-6.35-2*3P thumbnail 2
  • KF635A-6.35-2*3P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec KF635A-6.35-2*3P

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF635A-6.35-2*3P
LCSC Part #
C49173755
Packaging
Through Hole,P=6.35mm
Customer #
Key Attributes
4 -40℃~+105℃ 30A 1kV 2x3P Green 10~22 Through Hole 3 2 6.35mm Through Hole,P=6.35mm Wire to Board RoHS
DatasheetCixi Kefa Elec KF635A-6.35-2*3P
Custom CablesMOQ 1pc
Alternative Parts1
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2457$ 1.25
10+$ 1.031$ 10.31
35+$ 0.913$ 31.96
105+$ 0.7786$ 81.75
490+$ 0.7196$ 352.60
1,015+$ 0.6917$ 702.08
Standard Packaging35/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerCixi Kefa Elec
PackagingThrough Hole,P=6.35mm
Wire Gauge - mm24
Operating Temperature-40℃~+105℃
Current Rating30A
Voltage Rating (Max)1kV
Number of Positions or Pins2x3P
ColorGreen
Number of Pins6P
Wire Gauge - AWG10~22
Mounting TypeThrough Hole
Screw SpecificationM3
Number of PINs Per Row3
Number of Rows2
Pitch6.35mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
KF635B-6.35-2*3PCixi Kefa ElecThrough Hole,P=6.35mm60$ 1.2457

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.