LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HenryTech HX-2.92-KK product image
  • HX-2.92-KK thumbnail 1
  • HX-2.92-KK thumbnail 2
  • HX-2.92-KK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HenryTech HX-2.92-KK

Manufacturer
HenryTechAsian Brands
MPN
HX-2.92-KK
LCSC Part #
C49167289
Packaging
-
Customer #
Key Attributes
40GHz Inner hole Connector -55℃~+125℃ 50Ω Coaxial Connector (RF) Assemblies RoHS
DatasheetHenryTech HX-2.92-KK
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 19.6657$ 19.67
10+$ 18.8676$ 188.68
40+$ 17.2469$ 689.88
100+$ 15.8309$ 1583.09
Standard Packaging20/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies
ManufacturerHenryTech
Packaging-
Frequency range40GHz
InterfaceInner hole
Connector TypeConnector
Operating Temperature-55℃~+125℃
Impedance50Ω

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.