LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DOIT ESPS3-32-N4

Manufacturer
DOITAsian Brands
MPN
ESPS3-32-N4
LCSC Part #
C49164655
Packaging
SMD,25.5x18mm
Customer #
Key Attributes
2.4GHz ESP32-S3 On-board PCB Antenna -88dBm SMD,25.5x18mm RF Transceiver Modules and Modems
DatasheetDOIT ESPS3-32-N4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transceiver Modules and Modems
ManufacturerDOIT
PackagingSMD,25.5x18mm
Frequency Range2.4GHz
Voltage - Supply3V~3.6V
Utilized IC / PartESP32-S3
Output Power19dBm
Antenna TypeOn-board PCB Antenna
Wireless StandardBluetooth5.0
Sensitivity-88dBm
Receive Current91mA
InterfaceUART;SDIO;SPI;I2C;GPIO
Operating Temperature-40℃~+85℃
Current Of Transmitting326mA

Introduction

AI Translation

The ESPS3-32 is a highly integrated single-chip, low-power 802.11b/g/n WLAN network controller. It integrates a dual-core 240MHz CPU, WLAN MAC, 1T1R-capable WLAN baseband, RF, and Bluetooth functions in a single chip. It also provides a large number of configurable GPIOs that can be configured as digital peripherals for various application and control purposes. The module integrates a rich set of peripherals, including SPI, Parallel IO, ADC, UART, I2C, I2S, RMT, LED PWM, USB2.0 serial port, JTAG controller, MCPWM, SDIO slave controller, GDMA, TWAI controller, on-chip JTAG debugging, event task matrix, and up to 36 GPIOs. The module adopts ESP32-S3 as the Wi-Fi and Bluetooth coexistence SOC chip and integrates internal memory to support full Wi-Fi protocol functionality. Its embedded memory configuration also facilitates convenient application development.

Features

AI Translation
  • Chip: ESP32-S3 series
  • Module dimensions: 18mm × 25.5mm × 3mm
  • Xtensa dual-core 32-bit LX7 microprocessor, up to 240MHz
  • 384KB ROM
  • 512KB SRAM
  • 16KB RTC SRAM
  • IEEE 802.11 b/g/n compliant
  • Operating channel center frequency range: 2412 ~ 2484MHz
  • 1T1R mode, data rate up to 150 Mbps
  • TX/RX A-MPDU, TX/RX A-MSDU support
  • Immediate Block ACK support
  • Bluetooth 5 (LE) and Bluetooth Mesh
  • Data rates: 125 Kbps, 500 Kbps, 1 Mbps, 2 Mbps
  • Advertising Extensions support
  • Multiple Advertisement Sets support
  • Channel Selection Algorithm #2 support
  • Wi-Fi and Bluetooth coexistence support
  • GPIO × 36
  • I2C
  • I2S
  • SDIO
  • TWAI (CAN 2.0)
  • SPI
  • EN
  • MCPWM
  • ADC
  • LED PWM
  • Operating temperature: -40℃ ~ 85℃

Applications

AI Translation
  • Serial transparent transmission
  • Wi-Fi probe
  • Smart socket / Smart LED light / Smart home
  • Camera products
  • Sensor network
  • Internet TV devices
  • Wireless positioning system beacon
  • Industrial fieldbus