Sencoch GZP6877D-C701KPP
| Manufacturer | SencochAsian Brands |
| MPN | GZP6877D-C701KPP |
| LCSC Part # | C49142610 |
| Packaging | SOP-6 |
| Customer # | |
| Key Attributes | 0Kpa~7bar I2C SOP-6 Pressure Sensors, Transducers |
| Datasheet | Sencoch GZP6877D-C701KPP |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Sencoch | |
| Packaging | SOP-6 | |
| Absolute Accuracy | - | |
| Pressure range | 0Kpa~7bar | |
| Relative Accuracy | - | |
| Standby Current | 1uA | |
| Features | Integrated signal amplifier;On-chip temperature compensation;Integrated ADC and digital interface;On-chip temperature output | |
| Module | - | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature | -30℃~+105℃ | |
| Response time | 5ms | |
| Interface | I2C | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Sencoch | |
| Packaging | SOP-6 | |
| Absolute Accuracy | - | |
| Pressure range | 0Kpa~7bar | |
| Relative Accuracy | - | |
| Standby Current | 1uA |
| Type | Description | |
|---|---|---|
| Features | Integrated signal amplifier;On-chip temperature compensation;Integrated ADC and digital interface;On-chip temperature output | |
| Module | - | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature | -30℃~+105℃ | |
| Response time | 5ms | |
| Interface | I2C | |
| Temperature Coefficient of Offset(TCO) | - |
Introduction
The GZP6877D-C pressure sensor features an SOP6 package with a barbed tube design to ensure installation sealing. It integrates a pressure sensor and signal conditioning IC, providing digital compensation for sensor offset, sensitivity, temperature drift, and nonlinearity. The sensor employs a 24-bit ADC, and the conditioning IC incorporates a built-in temperature sensor, enabling high-accuracy pressure and temperature output. An IIC communication interface is provided for strong noise immunity. All measurement data are fully calibrated and temperature-compensated. The sensor offers fast response, high accuracy, excellent linearity, and long-term stability. Its high integration, high reliability, and ease of installation make it well-suited for SMT processes.
Features
- Measurement range: -100 kPa ~ 0 ~ 0.5 kPa ~ 1000 kPa
- Gauge pressure type
- Nozzle with anti-pull-off structure
- Supply voltage: 2.7 V ~ 5.5 V
- Suitable for non-corrosive gases
- I2C output
Applications
- Medical electronics (ventilators, spirometers, negative pressure wound therapy, blood pressure monitoring, sleep apnea therapy)
- Industrial applications (air flow detection, HVAC, pneumatic equipment, pressure switches)
- Consumer electronics (life sciences, home appliances, sports & fitness equipment, fire safety equipment, IoT)
- Gas flow meters & regulators
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Sencoch | |
| Packaging | SOP-6 | |
| Absolute Accuracy | - | |
| Pressure range | 0Kpa~7bar | |
| Relative Accuracy | - | |
| Standby Current | 1uA | |
| Features | Integrated signal amplifier;On-chip temperature compensation;Integrated ADC and digital interface;On-chip temperature output | |
| Module | - | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature | -30℃~+105℃ | |
| Response time | 5ms | |
| Interface | I2C | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Sencoch | |
| Packaging | SOP-6 | |
| Absolute Accuracy | - | |
| Pressure range | 0Kpa~7bar | |
| Relative Accuracy | - | |
| Standby Current | 1uA |
| Type | Description | |
|---|---|---|
| Features | Integrated signal amplifier;On-chip temperature compensation;Integrated ADC and digital interface;On-chip temperature output | |
| Module | - | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature | -30℃~+105℃ | |
| Response time | 5ms | |
| Interface | I2C | |
| Temperature Coefficient of Offset(TCO) | - |
Introduction
The GZP6877D-C pressure sensor features an SOP6 package with a barbed tube design to ensure installation sealing. It integrates a pressure sensor and signal conditioning IC, providing digital compensation for sensor offset, sensitivity, temperature drift, and nonlinearity. The sensor employs a 24-bit ADC, and the conditioning IC incorporates a built-in temperature sensor, enabling high-accuracy pressure and temperature output. An IIC communication interface is provided for strong noise immunity. All measurement data are fully calibrated and temperature-compensated. The sensor offers fast response, high accuracy, excellent linearity, and long-term stability. Its high integration, high reliability, and ease of installation make it well-suited for SMT processes.
Features
- Measurement range: -100 kPa ~ 0 ~ 0.5 kPa ~ 1000 kPa
- Gauge pressure type
- Nozzle with anti-pull-off structure
- Supply voltage: 2.7 V ~ 5.5 V
- Suitable for non-corrosive gases
- I2C output
Applications
- Medical electronics (ventilators, spirometers, negative pressure wound therapy, blood pressure monitoring, sleep apnea therapy)
- Industrial applications (air flow detection, HVAC, pneumatic equipment, pressure switches)
- Consumer electronics (life sciences, home appliances, sports & fitness equipment, fire safety equipment, IoT)
- Gas flow meters & regulators
C49142610 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

