YJYCOIN YLM4532N-161T35
| Manufacturer | YJYCOINAsian Brands |
| MPN | YLM4532N-161T35 |
| LCSC Part # | C49140927 |
| Packaging | SMD-4P,4.5x3.2mm |
| Customer # | |
| Key Attributes | CMC 3.5A 160Ω SMD |
| Datasheet | YJYCOIN YLM4532N-161T35 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD-4P,4.5x3.2mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 50mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | - | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Current Rating | 3.5A | |
| Impedance @ Frequency | 160Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD-4P,4.5x3.2mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 50mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | - | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Current Rating | 3.5A | |
| Impedance @ Frequency | 160Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact size with excellent noise suppression
- High common-mode impedance in the noise frequency band and low differential-mode impedance in the signal frequency band. High coupling coefficient and low differential-mode impedance enable high-speed transmission of high-resolution video signals with minimal distortion
- Operating temperature: -40°C ~ +105°C
Applications
AI Translation
- DC power line common-mode noise suppression
- Switching power supplies and regulators
- Variable frequency drives
- AC/DC power rectifiers
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 500
500 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4029$ 0.3546 | $ 0.35 |
| 10+ | $ 0.3144$ 0.2767 | $ 2.77 |
| 30+ | $ 0.2781$ 0.2448 | $ 7.34 |
| 100+ | $ 0.2307$ 0.2031 | $ 20.31 |
| 500+ | $ 0.2101$ 0.1849 | $ 92.45 |
| 1,000+ | $ 0.1975$ 0.1738 | $ 173.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD-4P,4.5x3.2mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 50mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | - | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Current Rating | 3.5A | |
| Impedance @ Frequency | 160Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD-4P,4.5x3.2mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 50mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | - | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Current Rating | 3.5A | |
| Impedance @ Frequency | 160Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact size with excellent noise suppression
- High common-mode impedance in the noise frequency band and low differential-mode impedance in the signal frequency band. High coupling coefficient and low differential-mode impedance enable high-speed transmission of high-resolution video signals with minimal distortion
- Operating temperature: -40°C ~ +105°C
Applications
AI Translation
- DC power line common-mode noise suppression
- Switching power supplies and regulators
- Variable frequency drives
- AC/DC power rectifiers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



