XR XREE13-050643
| Manufacturer | XRAsian Brands |
| MPN | XREE13-050643 |
| LCSC Part # | C49118505 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±5% 1.3mH Through Hole Power Transformers RoHS |
| Datasheet | XR XREE13-050643 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | XR | |
| Packaging | Through Hole | |
| Tolerance | ±5% | |
| Height | - | |
| Primary Winding(s) | Single-channel | |
| Inductance | 1.3mH | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | XR | |
| Packaging | Through Hole | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Height | - | |
| Primary Winding(s) | Single-channel | |
| Inductance | 1.3mH | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | XR | |
| Packaging | Through Hole | |
| Tolerance | ±5% | |
| Height | - | |
| Primary Winding(s) | Single-channel | |
| Inductance | 1.3mH | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | XR | |
| Packaging | Through Hole | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Height | - | |
| Primary Winding(s) | Single-channel | |
| Inductance | 1.3mH | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



