ElecSuper CSD19534Q5A(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | CSD19534Q5A(ES) |
| LCSC Part # | C49108754 |
| Packaging | PDFN-8L(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 92A PDFN-8L(5x6) |
| Datasheet | ElecSuper CSD19534Q5A(ES) |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | PDFN-8L(5x6) | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 92A | |
| Output Capacitance(Coss) | 1.357nF | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 125W | |
| RDS(on) | 6.5mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 53pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.8nF | |
| Gate Charge(Qg) | 29nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | PDFN-8L(5x6) | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 92A | |
| Output Capacitance(Coss) | 1.357nF | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 125W | |
| RDS(on) | 6.5mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 53pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.8nF | |
| Gate Charge(Qg) | 29nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
CSD19534Q5A(ES) is an N-channel enhancement-mode MOSFET. Utilizing advanced shielded gate trench technology and design, it delivers excellent RDS(ON) with low gate charge. The device is suitable for DC-DC conversion, power switching, and charging circuits. The standard product CSD19534Q5A(ES) is lead-free.
Features
AI Translation
- 100V, RDS(ON) = 6.5 mΩ (typical) @ VGS = 10V
- High-density cell design for low RDS(on)
- Material: Halogen-free
- Robust and reliable
- Avalanche-rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop PCs
- DC/DC conversion
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 229
229 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4753 | $ 0.48 |
| 10+ | $ 0.3773 | $ 3.77 |
| 30+ | $ 0.3349 | $ 10.05 |
| 100+ | $ 0.2826 | $ 28.26 |
| 500+ | $ 0.2581 | $ 129.05 |
| 1,000+ | $ 0.245 | $ 245.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | PDFN-8L(5x6) | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 92A | |
| Output Capacitance(Coss) | 1.357nF | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 125W | |
| RDS(on) | 6.5mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 53pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.8nF | |
| Gate Charge(Qg) | 29nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | PDFN-8L(5x6) | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 92A | |
| Output Capacitance(Coss) | 1.357nF | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 125W | |
| RDS(on) | 6.5mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 53pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.8nF | |
| Gate Charge(Qg) | 29nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
CSD19534Q5A(ES) is an N-channel enhancement-mode MOSFET. Utilizing advanced shielded gate trench technology and design, it delivers excellent RDS(ON) with low gate charge. The device is suitable for DC-DC conversion, power switching, and charging circuits. The standard product CSD19534Q5A(ES) is lead-free.
Features
AI Translation
- 100V, RDS(ON) = 6.5 mΩ (typical) @ VGS = 10V
- High-density cell design for low RDS(on)
- Material: Halogen-free
- Robust and reliable
- Avalanche-rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop PCs
- DC/DC conversion
C49108754 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BSC070N10NS3G-ES | ElecSuper | PDFN5x6-8L | 160 | $ 0.5064 | ||
| ESAC80SN10 | ElecSuper | PDFN5x6-8L | 2,677 | $ 0.3398 | ||
| BSC030N08NS5(ES) | ElecSuper | PDFN-8L(5x6) | 943 | $ 0.744 | ||
| BSC040N10NS5(ES) | ElecSuper | PDFN-8L(5x6) | 278 | $ 0.7752 | ||
| BSC070N10NS5(ES) | ElecSuper | PDFN-8L(5x6) | 0 | $ 0.3825 |



