LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX2612ETA+T

Manufacturer
MPN
MAX2612ETA+T
LCSC Part #
C490970
Packaging
TDFN-8-EP(2x3)
Customer #
Key Attributes
40MHz to 4GHz Linear Broadband Amplifiers
DatasheetMAXIM MAX2612ETA+T
RoHS Compliance1 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Amplifiers
ManufacturerMAXIM
PackagingTDFN-8-EP(2x3)
Input Return Loss15dB
Operating Temperature-40℃~+85℃
Gain18.3dB
Frequency Range40MHz~4GHz
Voltage - Supply3V~5.25V
Output Return Loss20dB
Noise Figure2.1dB
FeaturesLow-power mode
IP335.2dBm
P1dB18.2dBm
Current - Supply69mA

Introduction

AI Translation

The MAX2612–MAX2616 is a family of high-performance broadband gain blocks designed for use as a PA predriver, low-noise amplifier, or as a cascadable 50Ω amplifier with up to +19.5dBm output power. These devices are suited for many applications that include cellular infrastructure, private or commercial microwave radios, and CATV or cable modems. The operating frequency range extends from 40MHz to 4000MHz. The amplifier operates on a +3V to a +5.25V supply with input and output ports internally matched to 50Ω. The device family is available in a pinto-pin compatible, compact 2mm x 3mm TDFN lead-free package.

Features

AI Translation
  • Extremely Flat Frequency Response: <0.5dB, 1GHz to 4GHz
  • Low Noise Figure: 2.0dB at fRFIN = 2.0GHz
  • 40MHz to 4000MHz Frequency Range
  • Industry’s Highest Max PIN Rating
  • Large OIP3 Ranges:
    • MAX2615/MAX2616: +37dBm
    • MAX2612: +35.2dBm
    • MAX2613: +31.2dBm
    • MAX2614: +30dBm
  • Output P1dB: +19.5dBm (MAX2615/MAX2616)
  • High Gain: 18.6dB
  • Shutdown Mode (MAX2612/MAX2613/MAX2614/MAX2616)
  • Adjustable Bias Current for Improved OIP3 (MAX2615)
  • 3.0V to 5.25V Supply Range
  • Compact 2mm x 3mm TDFN Package
  • Industry-High ESD Rating: 2.5kV HBM
  • AEC-Q100 Qualified

Applications

AI Translation
  • Cellular Infrastructure
  • Microwave Radio
  • Wireless LAN
  • Test and Measurement
  • Automotive