LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX5382LEUK+T

Manufacturer
MPN
MAX5382LEUK+T
LCSC Part #
C490909
Packaging
SOT-23-5
Customer #
Key Attributes
Low-Cost, Low-Power, 8bit DACs with 2-Wire Serial Interface in SOT23
DatasheetMAXIM MAX5382LEUK+T
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerMAXIM
PackagingSOT-23-5
Settling Time20us
Quiescent Current (Iq)230uA
Operating Temperature-40℃~+85℃
Voltage - Supply2.7V~5.5V
FunctionBuilt-in reference source;Integrated buffer;Power-down mode;Power-on reset
Integral non - linearity1LSB
Number of Channels1
Resolution (Bits)8;-
Interface TypeI2C

Features

AI Translation
  • 8-Bit Accuracy in a Miniature 5-Pin SOT23
  • Wide +2.7V to +5.5V Supply Range (MAX5382)
  • Low 230μA max Supply Current
  • 1μA Shutdown Mode
  • Buffered Output Drives Resistive Loads
  • Low-Glitch Power-On Reset to Zero DAC Output
  • Fast I2C-Compatible Serial Interface
  • <±5% Full-Scale Error (MAX5382)
  • <±1LSB max INL/DNL
  • These DACs also include an output buffer, a low-power shutdown mode, and a power-on reset that ensures the DAC outputs are at zero when power is initially applied. In shutdown mode, supply current is reduced to less than 1μA and the output is pulled down to GND with a 10kΩ resistor.

Applications

AI Translation
  • Automatic Tuning (VCO)
  • Power-Amplifier Bias Control
  • Programmable Threshold Levels
  • Automatic Gain Control
  • Automatic Offset Adjustment