SPSEMI TESD24G2B
| Manufacturer | SPSEMIAsian Brands |
| MPN | TESD24G2B |
| LCSC Part # | C49075907 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 52V 350W@8/20us 26.7V Bidirectional 24V SOT-23 TVS Diodes |
| Datasheet | SPSEMI TESD24G2B |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SPSEMI | |
| Packaging | SOT-23 | |
| Clamping Voltage | 52V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 26.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SPSEMI | |
| Packaging | SOT-23 | |
| Clamping Voltage | 52V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Voltage - Breakdown | 26.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 350W peak pulse power per line (pulse width tp = 8/20μs)
- Protects one I/O or power line
- Low clamping voltage
- Operating voltage: 3.3V, 5V, 12V, 15V, 18V, 24V, and 36V
- Low leakage current
- IEC61000-4-2 (ESD) ±30kV (air discharge), ±30kV (contact discharge)
- IEC61000-4-4 (EFT) 40A (5/50ηs)
- IEC61000-4-5 (Lightning Surge) 21A (8/20μs)
Applications
AI Translation
- RS-232, RS-422, and RS-423 data lines
- Audio/video inputs
- Wireless network systems
- Digital Video Interface (DVI)
- Medical sensors
- Laptops
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SPSEMI | |
| Packaging | SOT-23 | |
| Clamping Voltage | 52V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 26.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SPSEMI | |
| Packaging | SOT-23 | |
| Clamping Voltage | 52V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Voltage - Breakdown | 26.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 350W peak pulse power per line (pulse width tp = 8/20μs)
- Protects one I/O or power line
- Low clamping voltage
- Operating voltage: 3.3V, 5V, 12V, 15V, 18V, 24V, and 36V
- Low leakage current
- IEC61000-4-2 (ESD) ±30kV (air discharge), ±30kV (contact discharge)
- IEC61000-4-4 (EFT) 40A (5/50ηs)
- IEC61000-4-5 (Lightning Surge) 21A (8/20μs)
Applications
AI Translation
- RS-232, RS-422, and RS-423 data lines
- Audio/video inputs
- Wireless network systems
- Digital Video Interface (DVI)
- Medical sensors
- Laptops
C49075907 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



