Coilank APS0630MR82H
| Manufacturer | CoilankAsian Brands |
| MPN | APS0630MR82H |
| LCSC Part # | C49073610 |
| Packaging | SMD,6.6x6.4mm |
| Customer # | |
| Key Attributes | FIXED IND 0.82uH SMD,6.6x6.4mm |
| Datasheet | Coilank APS0630MR82H |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD,6.6x6.4mm | |
| Current Rating | 13A | |
| Inductance | 820nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 8mΩ | |
| Current - Saturation(Isat) | 24A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD,6.6x6.4mm | |
| Current Rating | 13A |
| Type | Description | |
|---|---|---|
| Inductance | 820nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 8mΩ | |
| Current - Saturation(Isat) | 24A |
Help & FeedbackShow similar products (0) >
In-Stock: 195
195 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0788 | $ 0.39 |
| 50+ | $ 0.0769 | $ 3.85 |
| 150+ | $ 0.0757 | $ 11.36 |
| 500+ | $ 0.0744 | $ 37.20 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD,6.6x6.4mm | |
| Current Rating | 13A | |
| Inductance | 820nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 8mΩ | |
| Current - Saturation(Isat) | 24A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD,6.6x6.4mm | |
| Current Rating | 13A |
| Type | Description | |
|---|---|---|
| Inductance | 820nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 8mΩ | |
| Current - Saturation(Isat) | 24A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AAPS0630MR82H | Coilank | SMD,6.6x6.4mm | 195 | $ 0.122 | ||
| APS1030MR82F | Coilank | SMD,11.9x11mm | 99 | $ 0.8339 | ||
| AAPS1030MR82F | Coilank | SMD,11.9x11mm | 99 | $ 1.5939 |



