THD THD0520-08CL-SN
| Manufacturer | THDAsian Brands |
| MPN | THD0520-08CL-SN |
| LCSC Part # | C49073432 |
| Packaging | SMD,P=0.5mm |
| Customer # | |
| Key Attributes | -25℃~+105℃ Flip-Top 8P 0.5mm Bottom Contact Surface Mount, Right Angle SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Housings |
| Datasheet | THD THD0520-08CL-SN |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | THD | |
| Packaging | SMD,P=0.5mm | |
| Operating Temperature | -25℃~+105℃ | |
| Locking Feature | Flip-Top | |
| Number of Contacts | 8P | |
| Pitch | 0.5mm | |
| Height Above Board | 2mm | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Plating | Tin | |
| Contact Material | Copper alloy |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | THD | |
| Packaging | SMD,P=0.5mm | |
| Operating Temperature | -25℃~+105℃ | |
| Locking Feature | Flip-Top | |
| Number of Contacts | 8P | |
| Pitch | 0.5mm |
| Type | Description | |
|---|---|---|
| Height Above Board | 2mm | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Plating | Tin | |
| Contact Material | Copper alloy |
Help & FeedbackShow similar products (0) >
In-Stock: 2,000
2,000 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0747 | $ 0.75 |
| 100+ | $ 0.059 | $ 5.90 |
| 300+ | $ 0.0511 | $ 15.33 |
| 2,000+ | $ 0.0452 | $ 90.40 |
| 4,000+ | $ 0.0405 | $ 162.00 |
| 10,000+ | $ 0.0381 | $ 381.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | THD | |
| Packaging | SMD,P=0.5mm | |
| Operating Temperature | -25℃~+105℃ | |
| Locking Feature | Flip-Top | |
| Number of Contacts | 8P | |
| Pitch | 0.5mm | |
| Height Above Board | 2mm | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Plating | Tin | |
| Contact Material | Copper alloy |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | THD | |
| Packaging | SMD,P=0.5mm | |
| Operating Temperature | -25℃~+105℃ | |
| Locking Feature | Flip-Top | |
| Number of Contacts | 8P | |
| Pitch | 0.5mm |
| Type | Description | |
|---|---|---|
| Height Above Board | 2mm | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Plating | Tin | |
| Contact Material | Copper alloy |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| THD05175-08CL-GF | THD | SMD,P=0.5mm,Surface Mount,Right Angle | 760 | $ 0.1349 | ||
| THD05175-08CL-GF | THD | SMD,P=0.5mm,Surface Mount,Right Angle | 455 | $ 0.114 | ||
| THD0515-08CL-SN | THD | SMD,P=0.5mm,Surface Mount,Right Angle | 3,920 | $ 0.1377 | ||
| THD0510-08CL-GF | THD | SMD,P=0.5mm,Surface Mount,Right Angle | 2,275 | $ 0.1301 | ||
| THD0513-08CL-GF | THD | SMD,P=0.5mm,Surface Mount,Right Angle | 0 | $ 0.1985 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



