R+O 10D561K
| Manufacturer | R+OAsian Brands |
| MPN | 10D561K |
| LCSC Part # | C49072850 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | 925V 460V 350V 504V~616V Through Hole,P=7.5mm Varistors, MOVs RoHS |
| Datasheet | R+O 10D561K |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | R+O | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 925V | |
| Pitch | 7.5mm | |
| Rated Wattage | 400mW | |
| Capacitance | 180pF | |
| Energy | 70J | |
| Maximum DC Volts | 460V | |
| Maximum AC Volts | 350V | |
| Varistor Voltage | 504V~616V | |
| Diameter (φD) | 12mm |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | R+O | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 925V | |
| Pitch | 7.5mm | |
| Rated Wattage | 400mW |
| Type | Description | |
|---|---|---|
| Capacitance | 180pF | |
| Energy | 70J | |
| Maximum DC Volts | 460V | |
| Maximum AC Volts | 350V | |
| Varistor Voltage | 504V~616V | |
| Diameter (φD) | 12mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | R+O | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 925V | |
| Pitch | 7.5mm | |
| Rated Wattage | 400mW | |
| Capacitance | 180pF | |
| Energy | 70J | |
| Maximum DC Volts | 460V | |
| Maximum AC Volts | 350V | |
| Varistor Voltage | 504V~616V | |
| Diameter (φD) | 12mm |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | R+O | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 925V | |
| Pitch | 7.5mm | |
| Rated Wattage | 400mW |
| Type | Description | |
|---|---|---|
| Capacitance | 180pF | |
| Energy | 70J | |
| Maximum DC Volts | 460V | |
| Maximum AC Volts | 350V | |
| Varistor Voltage | 504V~616V | |
| Diameter (φD) | 12mm |
Help & FeedbackShow similar products (0) >
C49072850 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



