R+O 10D390K
| Manufacturer | R+OAsian Brands |
| MPN | 10D390K |
| LCSC Part # | C49072841 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | 77V 31V 25V 35.2V~44.8V Through Hole,P=7.5mm Varistors, MOVs RoHS |
| Datasheet | R+O 10D390K |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | R+O | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 77V | |
| Rated Wattage | 50mW | |
| Capacitance | 3.7nF | |
| Maximum DC Volts | 31V | |
| Energy | 6.2J | |
| Maximum AC Volts | 25V | |
| Varistor Voltage | 35.2V~44.8V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | R+O | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 77V | |
| Rated Wattage | 50mW |
| Type | Description | |
|---|---|---|
| Capacitance | 3.7nF | |
| Maximum DC Volts | 31V | |
| Energy | 6.2J | |
| Maximum AC Volts | 25V | |
| Varistor Voltage | 35.2V~44.8V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide operating voltage (V1mA) range: 18V to 1100V
- Fast response to transient overvoltage
- High transient energy absorption capability
- Low clamping ratio, no follow current
- Coating (epoxy resin): compliant with UL94 V-0 flammability standard
- MSL Level 1 per J-STD-020
- Operating temperature: -40°C ~ +105°C
- Storage temperature: -40°C ~ +125°C
- Safety certifications: UL/CUL, CQC
Applications
AI Translation
- Surge protection for electronic home appliances, gas and oil equipment
- Surge protection for industrial electronic equipment
- Surge protection for consumer electronics
- Protection for transistors, diodes, ICs, thyristors, or TRIAC semiconductors
- Surge absorption for relays and solenoid valves
In-Stock: 23,675
23,675 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1846 | $ 0.92 |
| 50+ | $ 0.1462 | $ 7.31 |
| 150+ | $ 0.1298 | $ 19.47 |
| 500+ | $ 0.1093 | $ 54.65 |
| 2,500+ | $ 0.1001 | $ 250.25 |
| 5,000+ | $ 0.0947 | $ 473.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | R+O | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 77V | |
| Rated Wattage | 50mW | |
| Capacitance | 3.7nF | |
| Maximum DC Volts | 31V | |
| Energy | 6.2J | |
| Maximum AC Volts | 25V | |
| Varistor Voltage | 35.2V~44.8V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | R+O | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 77V | |
| Rated Wattage | 50mW |
| Type | Description | |
|---|---|---|
| Capacitance | 3.7nF | |
| Maximum DC Volts | 31V | |
| Energy | 6.2J | |
| Maximum AC Volts | 25V | |
| Varistor Voltage | 35.2V~44.8V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide operating voltage (V1mA) range: 18V to 1100V
- Fast response to transient overvoltage
- High transient energy absorption capability
- Low clamping ratio, no follow current
- Coating (epoxy resin): compliant with UL94 V-0 flammability standard
- MSL Level 1 per J-STD-020
- Operating temperature: -40°C ~ +105°C
- Storage temperature: -40°C ~ +125°C
- Safety certifications: UL/CUL, CQC
Applications
AI Translation
- Surge protection for electronic home appliances, gas and oil equipment
- Surge protection for industrial electronic equipment
- Surge protection for consumer electronics
- Protection for transistors, diodes, ICs, thyristors, or TRIAC semiconductors
- Surge absorption for relays and solenoid valves
C49072841 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



