JGHC H51003271C2050CY
| Manufacturer | JGHCAsian Brands |
| MPN | H51003271C2050CY |
| LCSC Part # | C49066787 |
| Packaging | SMD5018 |
| Customer # | |
| Key Attributes | 12.5pF SMD5018 Crystals |
| Datasheet | JGHC H51003271C2050CY |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JGHC | |
| Packaging | SMD5018 | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12.5pF | |
| Equivalent Series Resistance(ESR) | 50kΩ | |
| Frequency | 32.768kHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JGHC | |
| Packaging | SMD5018 | |
| Normal temperature Frequency Tolerance | ±20ppm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12.5pF | |
| Equivalent Series Resistance(ESR) | 50kΩ | |
| Frequency | 32.768kHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JGHC | |
| Packaging | SMD5018 | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12.5pF | |
| Equivalent Series Resistance(ESR) | 50kΩ | |
| Frequency | 32.768kHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JGHC | |
| Packaging | SMD5018 | |
| Normal temperature Frequency Tolerance | ±20ppm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12.5pF | |
| Equivalent Series Resistance(ESR) | 50kΩ | |
| Frequency | 32.768kHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



