Leiditech PESD1263U005
| Manufacturer | LeiditechAsian Brands |
| MPN | PESD1263U005 |
| LCSC Part # | C490612 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | ESD DIODE 40VC 0603 |
| Datasheet | Leiditech PESD1263U005 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Leiditech | |
| Packaging | 0603 | |
| Clamping Voltage | 40V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Voltage - Breakdown | - | |
| Number of Channels | Single-channel | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 10nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Leiditech | |
| Packaging | 0603 | |
| Clamping Voltage | 40V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | - |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | - | |
| Number of Channels | Single-channel | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 10nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
PESD0603MS12 polymeric ESD suppressor help protect sensitive electronic equipment against electrostatic discharge (ESD) without distorting data signals. This protection is a result of its ultra-low capacitance of only 0.05 pF (I/O to GND), and it can be used to help equipment to pass IEC61000-4-2 level 4 test (15KV air, 8KV contact discharge).
Features
AI Translation
- Ultra-low capacitance, 0.05pF(typ.)
- Low leakage current(<10nA)
- Fast response time(<1ns)
- Bi-directional, single line protection
Applications
AI Translation
- Smart phone/Mobile internet device
- Laptop/Desktop computer
- Antennas (Cell Phones, GPS…)
- USB 3.0, USB 3.1 and high speed interface
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Leiditech | |
| Packaging | 0603 | |
| Clamping Voltage | 40V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Voltage - Breakdown | - | |
| Number of Channels | Single-channel | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 10nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Leiditech | |
| Packaging | 0603 | |
| Clamping Voltage | 40V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | - |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | - | |
| Number of Channels | Single-channel | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 10nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
PESD0603MS12 polymeric ESD suppressor help protect sensitive electronic equipment against electrostatic discharge (ESD) without distorting data signals. This protection is a result of its ultra-low capacitance of only 0.05 pF (I/O to GND), and it can be used to help equipment to pass IEC61000-4-2 level 4 test (15KV air, 8KV contact discharge).
Features
AI Translation
- Ultra-low capacitance, 0.05pF(typ.)
- Low leakage current(<10nA)
- Fast response time(<1ns)
- Bi-directional, single line protection
Applications
AI Translation
- Smart phone/Mobile internet device
- Laptop/Desktop computer
- Antennas (Cell Phones, GPS…)
- USB 3.0, USB 3.1 and high speed interface
C490612 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



